DISPLAY VFD CUST AUTOMOTIVE - C-58-0601 - Optoelectronics
| Digi-Key Part Number | C-58-0601-ND |
|
|
Extended Price
|
| Manufacturer Part Number | C-58-0601 | |||
| Description | DISPLAY VFD CUST AUTOMOTIVE | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C-58-0601 |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Character Size | 7.60mm H x 4.30mm W |
| Format | - |
| Display Format | 6 x 1 |
| Operating Temperature | -30°C ~ 85°C |
| Voltage - Supply | - |
| Viewing Area | - |
| Display Type | Character |
| Number of Dots | - |
| Outline L x W x H | 110.00mm x 58.00mm x 10.50mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C 58 0601 C580601 |
C-58-0601 Specification Sheet
DISPLAY VFD CUST AUTOMOTIVE - C-58-0601 (C-58-0601-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY VFD CUST AUTOMOTIVE - C-58-0601
Order 'display vfd cust automotive - C-58-0601' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-58-0601-ND.
DISPLAY VFD CUST AUTOMOTIVE - C-25-0104
Order 'display vfd cust automotive - C-25-0104' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0104-ND.
DISPLAY VFD CUST AUDIO - C-20-1003FN
Order 'display vfd cust audio - C-20-1003FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-20-1003FN-ND.
DISPLAY VFD CUST AUDIO - C-22-0501NA
Order 'display vfd cust audio - C-22-0501NA' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-22-0501NA-ND.
DISPLAY VFD CUST AUDIO - C-29-1002FN
Order 'display vfd cust audio - C-29-1002FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-29-1002FN-ND.
DISPLAY VFD CUST SCALES 6.5MM - C-33-0801N
Order 'display vfd cust scales 6.5mm - C-33-0801N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-33-0801N-ND.
DISPLAY VFD CUST APPLIANCE - C-40-0701A
Order 'display vfd cust appliance - C-40-0701A' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-40-0701A-ND.
DISPLAY VFD CUST ELEVATOR - C-40-1405
Order 'display vfd cust elevator - C-40-1405' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-40-1405-ND.
DISPLAY VFD CUSTOM DVD - C-25-0629
Order 'display vfd custom dvd - C-25-0629' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0629-ND.
DISPLAY VFD CUSTOM DVD - C-28-0704
Order 'display vfd custom dvd - C-28-0704' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-28-0704-ND.
DISPLAY VFD 7-SEG 1X3 8MM - D0103MT-20-0110N
Order 'display vfd 7-seg 1x3 8mm - D0103MT-20-0110N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0103MT-20-0110N-ND.
DISPLAY VFD 7-SEG 1X4 7.6MM - D0104MT-24-0503
Order 'display vfd 7-seg 1x4 7.6mm - D0104MT-24-0503' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0104MT-24-0503-ND.
DISPLAY VFD 7-SEG 1X5 7.6MM - D0105MT-24-0504N
Order 'display vfd 7-seg 1x5 7.6mm - D0105MT-24-0504N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0105MT-24-0504N-ND.
DISPLAY VFD 7-SEG 1X6 12.4MM - D0106LT-33-0604N
Order 'display vfd 7-seg 1x6 12.4mm - D0106LT-33-0604N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0106LT-33-0604N-ND.
DISPLAY VFD 7-SEG 1X6 20MM - D0106LT-43-0601
Order 'display vfd 7-seg 1x6 20mm - D0106LT-43-0601' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0106LT-43-0601-ND.
Send this link via E-Mail
Help With This Screen
