LCD MODULE 20X2 GREEN CHARACTER - C-51505NFQ-LG-AF
| Digi-Key Part Number | C-51505NFQ-LG-AF-ND |
1 |
16.50000 |
Extended Price
16.50 |
| Manufacturer Part Number | C-51505NFQ-LG-AF | |||
| Description | LCD MODULE 20X2 GREEN CHARACTER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C-51505NFQ-LG-AF |
| Vendor | Optrex America Inc. |
| Category | Optoelectronics |
| Display Type | Character |
| Display Mode | Transmissive |
| Display Format | 20 x 2 |
| Character Format | 5 x 8 Dots |
| Character Size | - |
| Backlight | LED - Green |
| Viewing Area | 83.00mm L x 18.60mm W |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Dot Size | 0.06mm W x 0.17mm H |
| Interface | - |
| Number of Digits/Alpha | - |
| Outline L x W x H | 116.00mm x 37.00mm x 15.60mm |
| Other Names |
C 51505NFQ LG AF C51505NFQLGAF |
LCD MODULE 20X2 GREEN CHARACTER - C-51505NFQ-LG-AF (C-51505NFQ-LG-AF-ND)
Related parts:LCD MODULE 20X2 GREEN CHARACTER - C-51505NFQ-LG-AF
Order 'lcd module 20x2 green character - C-51505NFQ-LG-AF' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number C-51505NFQ-LG-AF-ND.
LCD MODULE 20X2 GREEN CHARACTER - C-51505NFQJ-LG-AF
Order 'lcd module 20x2 green character - C-51505NFQJ-LG-AF' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1242-ND.
LCD MODULE 20X2 GREEN CHARACTER - C-51505NFQJ-LG-AKN
Order 'lcd module 20x2 green character - C-51505NFQJ-LG-AKN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1290-ND.
LCD MODULE 20X2 RED CHARACTER - C-51505NFQJ-LR-AG
Order 'lcd module 20x2 red character - C-51505NFQJ-LR-AG' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number C-51505NFQJ-LR-AG-ND.
LCD MODULE 20X2 W/GREEN B/L - C-51505NFJ-SLG-AHN
Order 'lcd module 20x2 w/green b/l - C-51505NFJ-SLG-AHN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number C-51505NFJ-SLG-AHN-ND.
LCD MODULE 20X2 SPRTWS/LED BCKLT - DMC-20261NY-LY-CIE-CLN
Order 'lcd module 20x2 sprtws/led bcklt - DMC-20261NY-LY-CIE-CLN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number DMC-20261NY-LY-CIE-CLN-ND.
LCD MODULE 20X2 WHITE CHARACTER - C-51505NFQJ-LW-AD
Order 'lcd module 20x2 white character - C-51505NFQJ-LW-AD' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1240-ND.
LCD MODULE 20X2 BLUE CHARACTER - C-51505NFQJ-LB-AE
Order 'lcd module 20x2 blue character - C-51505NFQJ-LB-AE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1241-ND.
LCD MODULE 20X2 BLUE CHARACTER - C-51505NFQJ-LB-AJN
Order 'lcd module 20x2 blue character - C-51505NFQJ-LB-AJN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1289-ND.
LCD MODULE 20X2 WHITE CHARACTER - C-51505NFQJ-LW-ALN
Order 'lcd module 20x2 white character - C-51505NFQJ-LW-ALN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1291-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
Order 'lcd module 16x1 character - DMC-16117A' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1012-ND.
LCD MODULE 16X1 CHARACTER - DMC-16128
Order 'lcd module 16x1 character - DMC-16128' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1013-ND.
LCD MODULE 16X1 CHARACTER - DMC-16129
Order 'lcd module 16x1 character - DMC-16129' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1015-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230AAE-DW
Order 'lcd module 16x2 character - DMC-16230AAE-DW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1026-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230N-APE-DY
Order 'lcd module 16x2 character - DMC-16230N-APE-DY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1028-ND.
Send this link via E-Mail
Help With This Screen