DISPLAY VFD CUST ELEVATOR - C-40-1405
| Digi-Key Part Number | C-40-1405-ND |
1000 |
17.29998 |
Extended Price
17299.98 |
| Manufacturer Part Number | C-40-1405 | |||
| Description | DISPLAY VFD CUST ELEVATOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C-40-1405 |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Character Size | - |
| Format | 14 x 10 Dots |
| Display Format | - |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | - |
| Viewing Area | - |
| Display Type | Character |
| Number of Dots | - |
| Outline L x W x H | 65.20mm x 40.00mm x 9.00mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C 40 1405 C401405 |
C-40-1405 Specification Sheet
DISPLAY VFD CUST ELEVATOR - C-40-1405 (C-40-1405-ND)
Related parts :DISPLAY VFD CUST ELEVATOR - C-40-1405
Order 'display vfd cust elevator - C-40-1405' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-40-1405-ND.
DISPLAY VFD CUST APPLIANCE - C-40-0701A
Order 'display vfd cust appliance - C-40-0701A' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-40-0701A-ND.
DISPLAY VFD CUST AUTOMOTIVE - C-25-0104
Order 'display vfd cust automotive - C-25-0104' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0104-ND.
DISPLAY VFD CUST AUDIO - C-29-1002FN
Order 'display vfd cust audio - C-29-1002FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-29-1002FN-ND.
DISPLAY VFD CUST AUDIO - C-20-1003FN
Order 'display vfd cust audio - C-20-1003FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-20-1003FN-ND.
DISPLAY VFD CUST AUDIO - C-22-0501NA
Order 'display vfd cust audio - C-22-0501NA' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-22-0501NA-ND.
DISPLAY VFD CUST SCALES 6.5MM - C-33-0801N
Order 'display vfd cust scales 6.5mm - C-33-0801N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-33-0801N-ND.
DISPLAY VFD CUST AUTOMOTIVE - C-58-0601
Order 'display vfd cust automotive - C-58-0601' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-58-0601-ND.
DISPLAY VFD 7-SEG 1X3 8MM - D0103MT-20-0110N
Order 'display vfd 7-seg 1x3 8mm - D0103MT-20-0110N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0103MT-20-0110N-ND.
DISPLAY VFD DOT MAT 1X20 4.9MM - D0120SD-20-2004F
Order 'display vfd dot mat 1x20 4.9mm - D0120SD-20-2004F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120SD-20-2004F-ND.
DISPLAY VFD DOT MAT 2X20 11.2MM - D0220LD-48-4002F
Order 'display vfd dot mat 2x20 11.2mm - D0220LD-48-4002F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220LD-48-4002F-ND.
DISPLAY VFD DOT MAT 2X20 5MM - D0220SD-35-4002FN
Order 'display vfd dot mat 2x20 5mm - D0220SD-35-4002FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220SD-35-4002FN-ND.
DISPLAY VFD DOT MAT 4X20 5MM - D0420SD-42-2001FN
Order 'display vfd dot mat 4x20 5mm - D0420SD-42-2001FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0420SD-42-2001FN-ND.
DISPLAY VFD DOT MAT 4X20 5MM - D0420SD-53-4001F
Order 'display vfd dot mat 4x20 5mm - D0420SD-53-4001F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0420SD-53-4001F-ND.
DISPLAY VFD CUSTOM DVD - C-25-0629
Order 'display vfd custom dvd - C-25-0629' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0629-ND.
Send this link via E-Mail
Help With This Screen
