Triac Discrete Semiconductor Product 12A 800V ON Semiconductor Standard BTB12-800CW3G
TRIAC 12A 35MA 800V TO-220AB - BTB12-800CW3G
| Digi-Key Part Number | BTB12-800CW3GOS-ND |
1 10 100 250 500 1000 2500 5000 |
1.13000 1.04300 .86940 .73028 .62596 .52164 .46948 .45209 |
Extended Price
1.13 10.43 86.94 182.57 312.98 521.64 1173.70 2260.45 |
| Manufacturer Part Number | BTB12-800CW3G | |||
| Description | TRIAC 12A 35MA 800V TO-220AB | |||
| Quantity Available | 498 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB12-800CW3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 12A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.1V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 45mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A @ 60Hz |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB12 800CW3G BTB12800CW3G BTB12 800CW3GOS ND BTB12800CW3GOSND BTB12-800CW3GOS |
BTB12-800CW3G Specification Sheet
TRIAC 12A 35MA 800V TO-220AB - BTB12-800CW3G (BTB12-800CW3GOS-ND)
Related parts Triac Discrete Semiconductor Product 12A 800V ON Semiconductor Standard BTB12-800CW3GTriac Discrete Semiconductor Product 12A 800V ON Semiconductor Standard BTB12-800CW3G
Order 'triac 12a 35ma 800v to-220ab - BTB12-800CW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12-800CW3GOS-ND.
Triac Discrete Semiconductor Product 12A 800V ON Semiconductor Standard BTB12-800BW3G
Order 'triac 12a 50ma 800v to-220ab - BTB12-800BW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12-800BW3GOS-ND.
Triac Discrete Semiconductor Product 8A 800V ON Semiconductor Standard BTB08-800CW3G
Order 'triac 8a 35ma 800v to-220ab - BTB08-800CW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB08-800CW3G-ND.
Triac Discrete Semiconductor Product 12A 600V ON Semiconductor Standard BTB12-600CW3G
Order 'triac 12a 35ma 600v to-220ab - BTB12-600CW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12-600CW3GOS-ND.
Triac Discrete Semiconductor Product 16A 800V ON Semiconductor Standard BTB16-800CW3G
Order 'triac 16a 35ma 800v to-220ab - BTB16-800CW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB16-800CW3G-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Standard BTB12-800BRG
Order 'ic triac 12a 800v to-220ab - BTB12-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-800BRG-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Alternistor - Snubberless T1235-800G-TR
Order 'triac 12a 35ma 800v d2pak - T1235-800G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6593-2-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics (VA) Alternistor - Snubberless T1235-800G-TR
Order 'triac 12a 35ma 800v d2pak - T1235-800G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6593-1-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics (VA) Alternistor - Snubberless T1235-800G-TR
Order 'triac 12a 35ma 800v d2pak - T1235-800G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6593-6-ND.
Triac Discrete Semiconductor Product 12A 600V ON Semiconductor Standard BTB12-600BW3G
Order 'triac 12a 50ma 600v to-220ab - BTB12-600BW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12-600BW3GOS-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless T1235H-600TRG
Order 'triac 12a 35ma 600v to-220ab - T1235H-600TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T1235H-600TRG-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless BTB12-600CWRG
Order 'ic triac 12a 600v to-220ab - BTB12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-600CWRG-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless BTB12-600BWRG
Order 'triac 600v 12a to-220ab - BTB12-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2655-5-ND.
Scr - Single Discrete Semiconductor Product 12A 800V STMicroelectronics Standard Recovery TYN812TRG
Order 'scr 12a 15ma 800v to-220ab - TYN812TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TYN812TRG-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless BTA12-600CWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6667-5-ND.
Options for Triac Discrete Semiconductor Product 12A 800V ON Semiconductor Standard BTB12-800CW3G
Send this link via E-Mail
Help With This Screen
