MOSFET N-CH 30V 100A TDSON-8 - BSC020N03MSG
| Digi-Key Part Number | BSC020N03MSGINTR-ND |
5000 10000 25000 |
.90500 .88725 .86951 |
Extended Price
4525.00 8872.50 21737.75 |
| Manufacturer Part Number | BSC020N03MSG | |||
| Description | MOSFET N-CH 30V 100A TDSON-8 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSC020N03MSG |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 100A |
| Rds On (Max) @ Id, Vgs @ 25° C | 2 mOhms @ 30A, 10V |
| Input Capacitance (Ciss) @ Vds | 9600pF @ 15V |
| Power - Max | 96W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 124nC @ 10V |
| Package / Case | SuperSO8 |
| Gate to Source Voltage (Vgs Max) | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSC020N03MSG BSC020N03MSG BSC020N03MSGINTR ND BSC020N03MSGINTRND BSC020N03MSGINTR |
BSC020N03MSG Specification Sheet
MOSFET N-CH 30V 100A TDSON-8 - BSC020N03MSG (BSC020N03MSGINTR-ND)
Related parts:MOSFET N-CH 30V 100A TDSON-8 - BSC020N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC020N03MSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC020N03MSGINCT-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC020N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC020N03MSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC020N03MSGINDKR-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC020N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC020N03MSG' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC020N03MSGINTR-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC016N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC016N03MSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC016N03MSGINCT-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC016N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC016N03MSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC016N03MSGINDKR-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC016N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC016N03MSG' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC016N03MSGINTR-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC025N03LSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC025N03LSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC025N03LSGINCT-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC025N03LSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC025N03LSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC025N03LSGINDKR-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC025N03LSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC025N03LSG' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC025N03LSGINTR-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC025N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC025N03MSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC025N03MSGINCT-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC025N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC025N03MSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC025N03MSGINDKR-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC025N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC025N03MSG' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC025N03MSGINTR-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC030N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC030N03MSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC030N03MSGINCT-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC030N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC030N03MSG' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC030N03MSGINDKR-ND.
MOSFET N-CH 30V 100A TDSON-8 - BSC030N03MSG
Order 'mosfet n-ch 30v 100a tdson-8 - BSC030N03MSG' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC030N03MSGINTR-ND.
Send this link via E-Mail
Help With This Screen