IC RF CASCADE AMP SOT-343 - BGA 427 E6327
| Digi-Key Part Number | BGA427E6327INDKR-ND |
1 25 100 1000 |
1.11000 .84880 .74590 .48868 |
Extended Price
1.11 21.22 74.59 488.68 |
| Manufacturer Part Number | BGA 427 E6327 | |||
| Description | IC RF CASCADE AMP SOT-343 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGA 427 E6327 |
| Vendor | Infineon Technologies (VA) |
| Category | RF and RFID |
| Package / Case | SOT-343R |
| Voltage - Supply | 3V ~ 6V |
| Current - Supply | 25mA |
| Gain | 18.5dB |
| Frequency | 100MHz ~ 3GHz |
| RF Type | Bluetooth |
| Packaging | Digi-ReelĀ® |
| Noise Figure | 2.2dB |
| P1db | - |
| Test Frequency | 1.8GHz |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BGA 427 E6327 BGA 427 E6327 BGA427E6327INDKR ND BGA427E6327INDKRND BGA427E6327INDKR |
BGA 427 E6327 Specification Sheet
IC RF CASCADE AMP SOT-343 - BGA 427 E6327 (BGA427E6327INDKR-ND)
Related parts :IC RF CASCADE AMP SOT-343 - BGA 427 E6327
Order 'ic rf cascade amp sot-343 - BGA 427 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA427E6327INTR-ND.
IC RF CASCADE AMP SOT-343 - BGA 427 E6327
Order 'ic rf cascade amp sot-343 - BGA 427 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA427E6327INCT-ND.
IC RF CASCADE AMP SOT-343 - BGA 427 E6327
Order 'ic rf cascade amp sot-343 - BGA 427 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA427E6327INDKR-ND.
IC OP AMP WIDEBAND RF SOT-343 - BGA 622 E6327
Order 'ic op amp wideband rf sot-343 - BGA 622 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA622E6327INTR-ND.
IC OP AMP WIDEBAND RF SOT-343 - BGA 622 E6327
Order 'ic op amp wideband rf sot-343 - BGA 622 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA622E6327INCT-ND.
IC OP AMP WIDEBAND RF SOT-343 - BGA 622 E6327
Order 'ic op amp wideband rf sot-343 - BGA 622 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA622E6327INDKR-ND.
AMP SI-MMIC 6V 15MA SOT-343 - BGA 420 E6327
Order 'amp si-mmic 6v 15ma sot-343 - BGA 420 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA420E6327INTR-ND.
TRANSISTOR RF NPN 50MA SOT-343 - BFP 460 E6327
Order 'transistor rf npn 50ma sot-343 - BFP 460 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFP460E6327INTR-ND.
TRANSISTOR RF NPN 4.5V SOT-343 - BFP 540 E6327
Order 'transistor rf npn 4.5v sot-343 - BFP 540 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFP540E6327INTR-ND.
TRANSISTOR RF NPN 4.5V SOT-343 - BFP 650 E6327
Order 'transistor rf npn 4.5v sot-343 - BFP 650 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFP650E6327INTR-ND.
TRANSISTOR RF NPN 30MA SOT-343 - BFP 740 E6327
Order 'transistor rf npn 30ma sot-343 - BFP 740 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFP740E6327INTR-ND.
TRANSISTOR RF ACT BIAS SOT-343 - BGB 540 E6327
Order 'transistor rf act bias sot-343 - BGB 540 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGB 540 E6327-ND.
AMP SI-MMIC 6V 15MA SOT-343 - BGA 420 E6327
Order 'amp si-mmic 6v 15ma sot-343 - BGA 420 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA420E6327INCT-ND.
AMP SI-MMIC 6V 15MA SOT-343 - BGA 420 E6327
Order 'amp si-mmic 6v 15ma sot-343 - BGA 420 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA420E6327INDKR-ND.
IC OPAMP WIDEBAND LN SOT-343 - BGA 622 E6820
Order 'ic opamp wideband ln sot-343 - BGA 622 E6820' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA622E6820INTR-ND.
Send this link via E-Mail
Help With This Screen
