REED RELAY - BE05-2A85-BV50512 (BE05-2A85-BV50512-ND) - Relays
Related parts Relays :REED RELAY - BE05-2A85-BV50512
Order 'reed relay - BE05-2A85-BV50512' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number BE05-2A85-BV50512-ND.
HIGH VOLTAGE REED RELAY PC MNT - LI-05-1A81-BV100
Order 'high voltage reed relay pc mnt - LI-05-1A81-BV100' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number LI-05-1A81-BV100-ND.
RELAY REED SPST LOW PROFILE SMD - CRR05-1A
Order 'relay reed spst low profile smd - CRR05-1A' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1039-1-ND.
RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS
Order 'relay reed spst low pro bga smd - CRR05-1AS' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1040-1-ND.
REED RELAY AC MNT DPST 5V PLASTC - BE05-2A88-P
Order 'reed relay ac mnt dpst 5v plastc - BE05-2A88-P' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number BE05-2A88-P-ND.
RELAY REED HIGH VOLTAGE PCB - HM241B83-02
Order 'relay reed high voltage pcb - HM241B83-02' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number HM241B83-02-ND.
RELAY REED SPST LOW PROFILE SMD - CRR05-1A
Order 'relay reed spst low profile smd - CRR05-1A' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1039-6-ND.
REED RELAY HIGH VOLTAGE - H24-1A69
Order 'reed relay high voltage - H24-1A69' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number H24-1A69-ND.
RELAY REED RF 7GHZ LOW PRO SMD - CRF05-1A
Order 'relay reed rf 7ghz low pro smd - CRF05-1A' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1041-1-ND.
RELAY REED RF 7GHZ LOPRO BGA SMD - CRF05-1AS
Order 'relay reed rf 7ghz lopro bga smd - CRF05-1AS' online from Digi-Key. Manufactured by Meder Electronic Inc (VA). Digi-Key part number 374-1042-1-ND.
LOW THERMAL REED RELAY DPST 24V - BT24-2A71
Order 'low thermal reed relay dpst 24v - BT24-2A71' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number BT24-2A71-ND.
REED RELAY 12V PCB MOUNT - HE12-1B83
Order 'reed relay 12v pcb mount - HE12-1B83' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number HE12-1B83-ND.
RELAY 5V MAX .5 AMP SPST - MS05-1A71-75LHR
Order 'relay 5v max .5 amp spst - MS05-1A71-75LHR' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number MS05-1A71-75LHR-ND.
RELAY REED SPST-NO 24V 3A 50W - HE24-1A83-02
Order 'relay reed spst-no 24v 3a 50w - HE24-1A83-02' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number HE24-1A83-02-ND.
RELAY REED SPDT 24V 3A 50W - HE24-1C22
Order 'relay reed spdt 24v 3a 50w - HE24-1C22' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number HE24-1C22-ND.
Send this link via E-Mail
Help With This Screen
