TRANSISTOR NPN 45V 0.1A SOT23 - BC847BMTF - Discrete Semiconductor Products
| Digi-Key Part Number | BC847BMTFDKR-ND |
1 25 100 1000 |
.12000 .09000 .06500 .02700 |
Extended Price
0.12 2.25 6.50 27.00 |
| Manufacturer Part Number | BC847BMTF | |||
| Description | TRANSISTOR NPN 45V 0.1A SOT23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC847BMTF |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 310mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 0.5mA, 10mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC847BMTF BC847BMTF BC847BMTFDKR ND BC847BMTFDKRND BC847BMTFDKR |
BC847BMTF Specification Sheet
TRANSISTOR NPN 45V 0.1A SOT23 - BC847BMTF (BC847BMTFDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 45V 0.1A SOT23 - BC847BMTF
Order 'transistor npn 45v 0.1a sot23 - BC847BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC847BMTFCT-ND.
TRANSISTOR NPN 45V 0.1A SOT23 - BC847BMTF
Order 'transistor npn 45v 0.1a sot23 - BC847BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC847BMTFDKR-ND.
TRANSISTOR NPN 45V 0.1A SOT23 - BC847CMTF
Order 'transistor npn 45v 0.1a sot23 - BC847CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC847CMTFCT-ND.
TRANSISTOR NPN 45V 0.1A SOT23 - BC847CMTF
Order 'transistor npn 45v 0.1a sot23 - BC847CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC847CMTFDKR-ND.
TRANSISTOR NPN 45V 800MA SOT-23 - BC81725MTF
Order 'transistor npn 45v 800ma sot-23 - BC81725MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC81725MTFCT-ND.
TRANSISTOR NPN 45V 800MA SOT-23 - BC81725MTF
Order 'transistor npn 45v 800ma sot-23 - BC81725MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC81725MTFDKR-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33725TA
Order 'transistor npn 45v 800ma to-92 - BC33725TA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC33725TACT-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33725TA
Order 'transistor npn 45v 800ma to-92 - BC33725TA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC33725TADKR-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33740TA
Order 'transistor npn 45v 800ma to-92 - BC33740TA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC33740TACT-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33740TA
Order 'transistor npn 45v 800ma to-92 - BC33740TA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC33740TADKR-ND.
TRANSISTOR NPN 45V 0.1A SOT23 - BC847BMTF
Order 'transistor npn 45v 0.1a sot23 - BC847BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BMTFTR-ND.
TRANSISTOR NPN 45V 1A TO-92 - BC635_D26Z
Order 'transistor npn 45v 1a to-92 - BC635_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC635_D26Z-ND.
TRANSISTOR NPN 45V 1A TO-92 - BC635_D27Z
Order 'transistor npn 45v 1a to-92 - BC635_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC635_D27Z-ND.
TRANSISTOR NPN 45V 1A TO-92 - BC635_D75Z
Order 'transistor npn 45v 1a to-92 - BC635_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC635_D75Z-ND.
TRANSISTOR NPN 45V 1A TO-92 - BC635_L34Z
Order 'transistor npn 45v 1a to-92 - BC635_L34Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC635_L34Z-ND.
Send this link via E-Mail
Help With This Screen