DIODE 200MW 150MA 75V SOT-363 - BAV99BRW - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Micro Commercial Co (VA) Standard BAV99BRW
| Digi-Key Part Number | BAV99BRWMSDKR-ND |
1 10 100 250 500 1000 |
.56000 .42000 .33000 .29000 .27000 .21000 |
Extended Price
0.56 4.20 33.00 72.50 135.00 210.00 |
| Manufacturer Part Number | BAV99BRW | |||
| Description | DIODE 200MW 150MA 75V SOT-363 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAV99BRW |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 2 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) (per Diode) | 150mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Current - Reverse Leakage @ Vr | 2.5µA @ 75V |
| Reverse Recovery Time (trr) | 4ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAV99BRW BAV99BRW BAV99BRWMSDKR ND BAV99BRWMSDKRND BAV99BRWMSDKR |
BAV99BRW Specification Sheet
DIODE 200MW 150MA 75V SOT-363 - BAV99BRW (BAV99BRWMSDKR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Micro Commercial Co (VA) Standard BAV99BRWDIODE 200MW 150MA 75V SOT-363 - BAV99BRW
Order 'diode 200mw 150ma 75v sot-363 - BAV99BRW' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV99BRWMSCT-ND.
DIODE 200MW 150MA 75V SOT-363 - BAV99BRW
Order 'diode 200mw 150ma 75v sot-363 - BAV99BRW' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV99BRWMSDKR-ND.
DIODE 200MW 150MA 75V SOT-363 - BAV99BRW
Order 'diode 200mw 150ma 75v sot-363 - BAV99BRW' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV99BRWMSTR-ND.
DIODE SWITCH 150MA 75V SOT-363 - BAS16TW
Order 'diode switch 150ma 75v sot-363 - BAS16TW' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS16TWMSCT-ND.
DIODE SWITCH 150MA 75V SOT-363 - BAS16TW
Order 'diode switch 150ma 75v sot-363 - BAS16TW' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS16TWMSDKR-ND.
DIODE SWITCH 150MA 75V SOT-363 - BAS16TW
Order 'diode switch 150ma 75v sot-363 - BAS16TW' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAS16TWMSTR-ND.
DIODE SWITCH ARRAY 75V SOT-363 - BAV70DW-TP
Order 'diode switch array 75v sot-363 - BAV70DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV70DW-TPCT-ND.
DIODE SWITCH ARRAY 75V SOT-363 - BAV70DW-TP
Order 'diode switch array 75v sot-363 - BAV70DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV70DW-TPTR-ND.
DIODE SWITCH ARRAY 75V SOT-363 - BAW56DW-TP
Order 'diode switch array 75v sot-363 - BAW56DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAW56DW-TPCT-ND.
DIODE SWITCH ARRAY 75V SOT-363 - BAW56DW-TP
Order 'diode switch array 75v sot-363 - BAW56DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAW56DW-TPTR-ND.
DIODE SWITCH ARRAY 75V SOT-363 - MMBD4148TW-TP
Order 'diode switch array 75v sot-363 - MMBD4148TW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148TW-TPCT-ND.
DIODE SWITCH ARRAY 75V SOT-363 - MMBD4148TW-TP
Order 'diode switch array 75v sot-363 - MMBD4148TW-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMBD4148TW-TPTR-ND.
DIODE SWITCH ARRAY 75V SOT-363 - BAV70DW-TP
Order 'diode switch array 75v sot-363 - BAV70DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV70DW-TPDKR-ND.
DIODE SWITCH ARRAY 75V SOT-363 - BAW56DW-TP
Order 'diode switch array 75v sot-363 - BAW56DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAW56DW-TPDKR-ND.
DIODE SWITCH ARRAY 75V SOT-363 - MMBD4148TW-TP
Order 'diode switch array 75v sot-363 - MMBD4148TW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148TW-TPDKR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Micro Commercial Co (VA) Standard BAV99BRW
Send this link via E-Mail
Help With This Screen
