BATTERY LITH 3V RECHARGE W/LEGS - VL-2330/F3N - Batteries
| Digi-Key Part Number | P002-ND |
1 10 50 100 400 800 1200 2800 5200 |
7.38000 6.63800 5.90000 5.16250 4.72000 4.42500 4.05625 3.76125 3.68750 |
Extended Price
7.38 66.38 295.00 516.25 1888.00 3540.00 4867.50 10531.50 19175.00 |
| Manufacturer Part Number | VL-2330/F3N | |||
| Description | BATTERY LITH 3V RECHARGE W/LEGS | |||
| Quantity Available | 165 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VL-2330/F3N |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | Coin 23mm |
| Voltage - Rated | 3V |
| Capacity | 50mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | Yes |
| Termination Style | Surface Mount (SMD,SMT) |
| Size / Dimension | 0.91" Dia x 0.12" H (23.0mm x 3.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
VL 2330 F3N VL2330F3N P002 ND P002ND P002 |
VL-2330/F3N Specification Sheet
BATTERY LITH 3V RECHARGE W/LEGS - VL-2330/F3N (P002-ND) - Batteries
Related parts Batteries :BATTERY LITH 3V RECHARGE W/LEGS - VL-2330/F3N
Order 'battery lith 3v recharge w/legs - VL-2330/F3N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P002-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/AN
Order 'battery lith 3v recharge w/legs - ML-414RM/AN' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P003CT-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/AN
Order 'battery lith 3v recharge w/legs - ML-414RM/AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P003TR-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
Order 'battery lith 3v recharge w/legs - ML-414RM/CN' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P004CT-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
Order 'battery lith 3v recharge w/legs - ML-414RM/CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P004TR-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/V1AN
Order 'battery lith 3v recharge w/legs - ML-1220/V1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P294-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN
Order 'battery lith 3v recharge w/legs - ML-1220/F1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P295-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-920S/DN
Order 'battery lith 3v recharge w/legs - ML-920S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P296-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-614S/FN
Order 'battery lith 3v recharge w/legs - ML-614S/FN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P297-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML612S/F9DE
Order 'battery lith 3v recharge w/legs - ML612S/F9DE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P298-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/V1AN
Order 'batt lith coin 3v recharge w/leg - ML-2020/V1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P045-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/G1AN
Order 'batt lith coin 3v recharge w/leg - ML-2020/G1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P046-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
BATT LITH COIN 3V 23MM 50MA HORZ - VL-2330/HFN
Order 'batt lith coin 3v 23mm 50ma horz - VL-2330/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P085-ND.
BATT LITH COIN 3V 23MM 50MA VERT - VL-2330/VCN
Order 'batt lith coin 3v 23mm 50ma vert - VL-2330/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P086-ND.
Send this link via E-Mail
Help With This Screen
