Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor (VA) Standard BAV23S
DIODE SS 250V 200MA SOT23 - BAV23S
| Digi-Key Part Number | BAV23SFSDKR-ND |
1 10 100 1000 |
.18000 .13300 .09620 .03996 |
Extended Price
0.18 1.33 9.62 39.96 |
| Manufacturer Part Number | BAV23S | |||
| Description | DIODE SS 250V 200MA SOT23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAV23S |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 250V |
| Current - Average Rectified (Io) (per Diode) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
| Current - Reverse Leakage @ Vr | 100nA @ 250V |
| Reverse Recovery Time (trr) | 50ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAV23S BAV23S BAV23SFSDKR ND BAV23SFSDKRND BAV23SFSDKR |
BAV23S Specification Sheet
DIODE SS 250V 200MA SOT23 - BAV23S (BAV23SFSDKR-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor (VA) Standard BAV23SDiodes, Rectifier - Array Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor (VA) Standard BAV23S
Order 'diode ss 250v 200ma sot23 - BAV23S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAV23SFSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor (VA) Standard BAV23S
Order 'diode ss 250v 200ma sot23 - BAV23S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAV23SFSDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard BAV23S
Order 'diode ss 250v 200ma sot23 - BAV23S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV23SFSTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 120V Fairchild Semiconductor (VA) Standard BAS31
Order 'diode ss 120v 200ma sot23 - BAS31' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS31FSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1403
Order 'diode ss 200v 200ma sot23 - MMBD1403' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1403CT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1504A
Order 'diode ss 200v 200ma sot23 - MMBD1504A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1504ACT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1505A
Order 'diode ss 200v 200ma sot23 - MMBD1505A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1505ACT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 120V Fairchild Semiconductor (VA) Standard BAS31
Order 'diode ss 120v 200ma sot23 - BAS31' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS31FSDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1403
Order 'diode ss 200v 200ma sot23 - MMBD1403' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1403DKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1504A
Order 'diode ss 200v 200ma sot23 - MMBD1504A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1504ADKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1505A
Order 'diode ss 200v 200ma sot23 - MMBD1505A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1505ADKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard 1N486B
Order 'diode ss 250v 200ma do-35 - 1N486B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N486B-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard 1N486B_T50A
Order 'diode ss 250v 200ma do-35 - 1N486B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N486B_T50A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor Standard 1N486B_T50R
Order 'diode ss 250v 200ma do-35 - 1N486B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N486B_T50R-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor (VA) Standard BAS21
Order 'diode gp 250v sot-23 - BAS21' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS21FSCT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 250V Fairchild Semiconductor (VA) Standard BAV23S
Send this link via E-Mail
Help With This Screen
