Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54C
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54C - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54CFSDKR-ND |
1 10 100 1000 |
.13000 .09900 .07150 .02970 |
Extended Price
0.13 0.99 7.15 29.70 |
| Manufacturer Part Number | BAT54C | |||
| Description | DIODE SCHOTTKY 30V 200MA SOT-23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54C |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 800mV @ 100mA |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54C BAT54C BAT54CFSDKR ND BAT54CFSDKRND BAT54CFSDKR |
BAT54C Specification Sheet
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54C (BAT54CFSDKR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54CDiodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54C
Order 'diode schottky 30v 200ma sot-23 - BAT54C' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54CFSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54C
Order 'diode schottky 30v 200ma sot-23 - BAT54C' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54CFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54
Order 'diode schottky 30v 200ma sot-23 - BAT54' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54
Order 'diode schottky 30v 200ma sot-23 - BAT54' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54FSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAR43
Order 'diode schottky 30v 200ma sot-23 - BAR43' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAR43CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAR43
Order 'diode schottky 30v 200ma sot-23 - BAR43' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAR43DKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54S
Order 'diode schottky 30v 200ma sot-23 - BAT54S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54SFSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54A
Order 'diode schottky 30v 200ma sot-23 - BAT54A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54AFSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54A
Order 'diode schottky 30v 200ma sot-23 - BAT54A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54AFSDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54S
Order 'diode schottky 30v 200ma sot-23 - BAT54S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54SFSDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor Schottky BAT54C
Order 'diode schottky 30v 200ma sot-23 - BAT54C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54CFSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor Schottky BAR43
Order 'diode schottky 30v 200ma sot-23 - BAR43' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAR43TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor Schottky BAT54
Order 'diode schottky 30v 200ma sot-23 - BAT54' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54FSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor Schottky BAT54HT1G
Order 'diode schottky 30v 200ma sot-23 - BAT54HT1G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54HT1G-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky RB521S30
Order 'diode schottky 30v 200ma sod523f - RB521S30' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RB521S30CT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54C
Send this link via E-Mail
Help With This Screen
