DIODE SCHOTTKY 70V 70MA SOD-923 - BAS70SL
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA 70V Fairchild Semiconductor (VA) Schottky BAS70SL
| Digi-Key Part Number | BAS70SLDKR-ND |
1 10 100 250 500 1000 |
.29000 .21800 .15080 .10152 .07540 .06380 |
Extended Price
0.29 2.18 15.08 25.38 37.70 63.80 |
| Manufacturer Part Number | BAS70SL | |||
| Description | DIODE SCHOTTKY 70V 70MA SOD-923 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS70SL |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 70V |
| Current - Average Rectified (Io) | 70mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 15mA |
| Reverse Recovery Time (trr) | 8ns |
| Current - Reverse Leakage @ Vr | 200nA @ 50V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-923 |
| Packaging | Digi-ReelĀ® |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS70SL BAS70SL BAS70SLDKR ND BAS70SLDKRND BAS70SLDKR |
BAS70SL Specification Sheet
DIODE SCHOTTKY 70V 70MA SOD-923 - BAS70SL (BAS70SLDKR-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 70mA 70V Fairchild Semiconductor (VA) Schottky BAS70SLDIODE SCHOTTKY 70V 70MA SOD-923 - BAS70SL
Order 'diode schottky 70v 70ma sod-923 - BAS70SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS70SLCT-ND.
DIODE SCHOTTKY 70V 70MA SOD-923 - BAS70SL
Order 'diode schottky 70v 70ma sod-923 - BAS70SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS70SLDKR-ND.
DIODE SCHOTTKY 70V 70MA SOD-923 - BAS70SL
Order 'diode schottky 70v 70ma sod-923 - BAS70SL' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS70SLTR-ND.
DIODE SCHOTTKY 40V 100MA SOD-923 - BAS40SL
Order 'diode schottky 40v 100ma sod-923 - BAS40SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS40SLCT-ND.
DIODE SCHOTTKY 40V 100MA SOD-923 - BAS40SL
Order 'diode schottky 40v 100ma sod-923 - BAS40SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS40SLDKR-ND.
DIODE SCHOTTKY 70V 70MA SOD-923 - NSR0170P2T5G
Order 'diode schottky 70v 70ma sod-923 - NSR0170P2T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR0170P2T5G-ND.
DIODE SCHOTTKY 70V 70MA SOD123 - BAS70H,115
Order 'diode schottky 70v 70ma sod123 - BAS70H,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3410-1-ND.
DIODE SCHOTTKY 70V 70MA SOD123 - BAS70H,115
Order 'diode schottky 70v 70ma sod123 - BAS70H,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3410-6-ND.
DIODE SCHOTTKY 40V 70MA SOD-923 - NSR0140P2T5G
Order 'diode schottky 40v 70ma sod-923 - NSR0140P2T5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NSR0140P2T5GOSCT-ND.
DIODE SCHOTTKY 40V 70MA SOD-923 - NSR0140P2T5G
Order 'diode schottky 40v 70ma sod-923 - NSR0140P2T5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NSR0140P2T5GOSDKR-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215
Order 'diode schottky 70v 70ma sot23 - BAS70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1608-1-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215
Order 'diode schottky 70v 70ma sot23 - BAS70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1608-6-ND.
DIODE SCHOTTKY 70V 70MA SOT143 - BAS70-07,215
Order 'diode schottky 70v 70ma sot143 - BAS70-07,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3409-1-ND.
DIODE SCHOTTKY 70V 70MA SOT143 - BAS70-07,215
Order 'diode schottky 70v 70ma sot143 - BAS70-07,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3409-6-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-04,215
Order 'diode schottky 70v 70ma sot23 - BAS70-04,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1605-1-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 70mA 70V Fairchild Semiconductor (VA) Schottky BAS70SL
Send this link via E-Mail
Help With This Screen
