DIODE FAST SS 85V 150MA SOD-923 - BAS16SL - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 85V Fairchild Semiconductor (VA) Standard BAS16SL
| Digi-Key Part Number | BAS16SLDKR-ND |
1 10 100 250 500 1000 |
.29000 .21400 .14820 .09976 .07410 .06270 |
Extended Price
0.29 2.14 14.82 24.94 37.05 62.70 |
| Manufacturer Part Number | BAS16SL | |||
| Description | DIODE FAST SS 85V 150MA SOD-923 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS16SL |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 85V |
| Current - Average Rectified (Io) | 150mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Reverse Recovery Time (trr) | 8ns |
| Current - Reverse Leakage @ Vr | 200nA @ 75V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-923 |
| Packaging | Digi-ReelĀ® |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS16SL BAS16SL BAS16SLDKR ND BAS16SLDKRND BAS16SLDKR |
BAS16SL Specification Sheet
DIODE FAST SS 85V 150MA SOD-923 - BAS16SL (BAS16SLDKR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 85V Fairchild Semiconductor (VA) Standard BAS16SLDIODE FAST SS 85V 150MA SOD-923 - BAS16SL
Order 'diode fast ss 85v 150ma sod-923 - BAS16SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS16SLCT-ND.
DIODE FAST SS 85V 150MA SOD-923 - BAS16SL
Order 'diode fast ss 85v 150ma sod-923 - BAS16SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS16SLDKR-ND.
DIODE FAST SS 85V 150MA SOD-923 - BAS16SL
Order 'diode fast ss 85v 150ma sod-923 - BAS16SL' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS16SLTR-ND.
DIODE FAST SS 100V 4NS SOD-523F - 1N4448WT
Order 'diode fast ss 100v 4ns sod-523f - 1N4448WT' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4448WTCT-ND.
DIODE FAST SS 100V 4NS SOD-523F - 1N4448WT
Order 'diode fast ss 100v 4ns sod-523f - 1N4448WT' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4448WTDKR-ND.
DIODE SCHOTTKY 40V 100MA SOD-923 - BAS40SL
Order 'diode schottky 40v 100ma sod-923 - BAS40SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS40SLCT-ND.
DIODE SCHOTTKY 40V 100MA SOD-923 - BAS40SL
Order 'diode schottky 40v 100ma sod-923 - BAS40SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS40SLDKR-ND.
DIODE SCHOTTKY 70V 70MA SOD-923 - BAS70SL
Order 'diode schottky 70v 70ma sod-923 - BAS70SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS70SLCT-ND.
DIODE SCHOTTKY 70V 70MA SOD-923 - BAS70SL
Order 'diode schottky 70v 70ma sod-923 - BAS70SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS70SLDKR-ND.
IC DIODE SCHOTTKY 30V SOD-923 - RB751SL
Order 'ic diode schottky 30v sod-923 - RB751SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RB751SLCT-ND.
IC DIODE SCHOTTKY 30V SOD-923 - RB751SL
Order 'ic diode schottky 30v sod-923 - RB751SL' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RB751SLDKR-ND.
DIODE SS 85V 200MA SOT-23 - BAW56
Order 'diode ss 85v 200ma sot-23 - BAW56' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAW56FSCT-ND.
DIODE SS 85V 200MA SOT-23 - BAW56
Order 'diode ss 85v 200ma sot-23 - BAW56' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAW56FSDKR-ND.
DIODE SS 100V 4.0NS SOD-323F - 1N4148WS
Order 'diode ss 100v 4.0ns sod-323f - 1N4148WS' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4148WSFSCT-ND.
DIODE SS 100V 4.0NS SOD-323F - 1N4448WS
Order 'diode ss 100v 4.0ns sod-323f - 1N4448WS' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4448WSFSCT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 150mA 85V Fairchild Semiconductor (VA) Standard BAS16SL
Send this link via E-Mail
Help With This Screen
