DIODE RF DUAL 100V 140MA SOT-23 - BAR 14-1 E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BAR14-1E6327INCT-ND |
1 10 100 500 1000 |
.68000 .49700 .40000 .32724 .25452 |
Extended Price
0.68 4.97 40.00 163.62 254.52 |
| Manufacturer Part Number | BAR 14-1 E6327 | |||
| Description | DIODE RF DUAL 100V 140MA SOT-23 | |||
| Quantity Available | 6720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAR 14-1 E6327 |
| Vendor | Infineon Technologies (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Current - Max | 140mA |
| Capacitance @ Vr, F | 0.5pF @ 50V, 1MHz |
| Diode Type | PIN - 1 Pair Series Connection |
| Resistance @ If, F | 12 Ohm @ 10mA, 100MHz |
| Voltage - Peak Reverse (Max) | 100V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | 250mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAR 14 1 E6327 BAR 141 E6327 BAR14 1E6327INCT ND BAR141E6327INCTND BAR14-1E6327INCT |
BAR 14-1 E6327 Specification Sheet
DIODE RF DUAL 100V 140MA SOT-23 - BAR 14-1 E6327 (BAR14-1E6327INCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE RF DUAL 100V 140MA SOT-23 - BAR 14-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 14-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR14-1E6327INTR-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 14-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 14-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR14-1E6327INCT-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 14-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 14-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR14-1E6327INDKR-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 15-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 15-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR15-1E6327INTR-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 16-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 16-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 16-1 E6327-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 15-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 15-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR15-1E6327INCT-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 15-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 15-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR15-1E6327INDKR-ND.
DIODE RF DUAL 100V 140M SOT-143 - BAR 61 E6327
Order 'diode rf dual 100v 140m sot-143 - BAR 61 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 61 E6327-ND.
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6327
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6327-ND.
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6433
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6433-ND.
DIODE RF CA 50V 100MA SOT-23 - BAR 63-06 E6327
Order 'diode rf ca 50v 100ma sot-23 - BAR 63-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-06 E6327-ND.
DIODE RF CC 150V 100MA SOT-23 - BAR 64-05 E6327
Order 'diode rf cc 150v 100ma sot-23 - BAR 64-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05 E6327-ND.
DIODE RF CC 150V 100MA SOT-23 - BAR 64-05 E6433
Order 'diode rf cc 150v 100ma sot-23 - BAR 64-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05 E6433-ND.
DIODE RF CA 150V 100MA SOT-23 - BAR 64-06 E6327
Order 'diode rf ca 150v 100ma sot-23 - BAR 64-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-06 E6327-ND.
DIODE RF SER 50V 100MA SOT-23 - BAR 63-04 E6327
Order 'diode rf ser 50v 100ma sot-23 - BAR 63-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-04 E6327-ND.
Send this link via E-Mail
Help With This Screen
