SWITCH TACT ILLUM BRIGHT GREEN - B3W-9002-HG1N
| Digi-Key Part Number | B3W-9002-HG1N-ND |
300 |
2.86280 |
Extended Price
858.84 |
| Manufacturer Part Number | B3W-9002-HG1N | |||
| Description | SWITCH TACT ILLUM BRIGHT GREEN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3W-9002-HG1N |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Through Hole |
| Operating Force | 226gf |
| Orientation | Vertical |
| Outline L x W | 10mm x 10mm |
| Switch Function | Off-Mom |
| Illumination | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3W 9002 HG1N B3W9002HG1N |
B3W-9002-HG1N Specification Sheet
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9002-HG1N (B3W-9002-HG1N-ND)
Related parts:SWITCH TACT ILLUM BRIGHT GREEN - B3W-9002-HG1N
Order 'switch tact illum bright green - B3W-9002-HG1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-HG1N-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9000-HG1N
Order 'switch tact illum bright green - B3W-9000-HG1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-HG1N-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9002-HG1C
Order 'switch tact illum bright green - B3W-9002-HG1C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-HG1C-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9002-HG1G
Order 'switch tact illum bright green - B3W-9002-HG1G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-HG1G-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9002-HG2C
Order 'switch tact illum bright green - B3W-9002-HG2C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-HG2C-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9002-HG2G
Order 'switch tact illum bright green - B3W-9002-HG2G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-HG2G-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9002-HG2N
Order 'switch tact illum bright green - B3W-9002-HG2N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-HG2N-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9000-HG1C
Order 'switch tact illum bright green - B3W-9000-HG1C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-HG1C-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9000-HG1G
Order 'switch tact illum bright green - B3W-9000-HG1G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-HG1G-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9000-HG2C
Order 'switch tact illum bright green - B3W-9000-HG2C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-HG2C-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9000-HG2G
Order 'switch tact illum bright green - B3W-9000-HG2G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-HG2G-ND.
SWITCH TACT ILLUM BRIGHT GREEN - B3W-9000-HG2N
Order 'switch tact illum bright green - B3W-9000-HG2N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-HG2N-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G1C
Order 'switch tact illum spst-no green - B3W-9002-G1C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-G1C-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G1G
Order 'switch tact illum spst-no green - B3W-9002-G1G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-G1G-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G1N
Order 'switch tact illum spst-no green - B3W-9002-G1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-G1N-ND.
Send this link via E-Mail
Help With This Screen