SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G1N
| Digi-Key Part Number | B3W-9002-G1N-ND |
300 |
1.77990 |
Extended Price
533.97 |
| Manufacturer Part Number | B3W-9002-G1N | |||
| Description | SWITCH TACT ILLUM SPST-NO GREEN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3W-9002-G1N |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Through Hole |
| Operating Force | 226gf |
| Orientation | Vertical |
| Outline L x W | 10mm x 10mm |
| Switch Function | Off-Mom |
| Illumination | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3W 9002 G1N B3W9002G1N |
B3W-9002-G1N Specification Sheet
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G1N (B3W-9002-G1N-ND)
Related parts:SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G1N
Order 'switch tact illum spst-no green - B3W-9002-G1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-G1N-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G1C
Order 'switch tact illum spst-no green - B3W-9002-G1C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-G1C-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G1G
Order 'switch tact illum spst-no green - B3W-9002-G1G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-G1G-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G2C
Order 'switch tact illum spst-no green - B3W-9002-G2C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-G2C-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G2G
Order 'switch tact illum spst-no green - B3W-9002-G2G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-G2G-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9002-G2N
Order 'switch tact illum spst-no green - B3W-9002-G2N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-G2N-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9000-G1N
Order 'switch tact illum spst-no green - B3W-9000-G1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1042-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9000-G1C
Order 'switch tact illum spst-no green - B3W-9000-G1C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-G1C-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9000-G2C
Order 'switch tact illum spst-no green - B3W-9000-G2C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-G2C-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9000-G2G
Order 'switch tact illum spst-no green - B3W-9000-G2G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-G2G-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9000-G2N
Order 'switch tact illum spst-no green - B3W-9000-G2N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-G2N-ND.
SWITCH TACT ILLUM SPST-NO BLUE - B3W-9002-B1B
Order 'switch tact illum spst-no blue - B3W-9002-B1B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-B1B-ND.
SWITCH TACT ILLUM SPST-NO BLUE - B3W-9002-B1C
Order 'switch tact illum spst-no blue - B3W-9002-B1C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-B1C-ND.
SWITCH TACT ILLUM SPST-NO BLUE - B3W-9002-B1N
Order 'switch tact illum spst-no blue - B3W-9002-B1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-B1N-ND.
SWITCH TACT ILLUM SPST-NO BLUE - B3W-9002-B2B
Order 'switch tact illum spst-no blue - B3W-9002-B2B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9002-B2B-ND.
Send this link via E-Mail
Help With This Screen