SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-4500
MECHANICAL KEYSWITCH - B3J-4500 - Switches
| Digi-Key Part Number | B3J-4500-ND |
300 |
2.18603 |
Extended Price
655.81 |
| Manufacturer Part Number | B3J-4500 | |||
| Description | MECHANICAL KEYSWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3J-4500 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 2.1 VDC |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Keyswitch, Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3J 4500 B3J4500 |
MECHANICAL KEYSWITCH - B3J-4500 (B3J-4500-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-4500SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-4500
Order 'mechanical keyswitch - B3J-4500' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-4500-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-1600
Order 'mechanical keyswitch - B3J-1600' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-1600-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-4600
Order 'mechanical keyswitch - B3J-4600' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-4600-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-2200
Order 'mechanical key switch - B3J-2200' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-2200-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-2300
Order 'mechanical key switch - B3J-2300' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-2300-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-2400
Order 'mechanical key switch - B3J-2400' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-2400-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-2600
Order 'mechanical key switch - B3J-2600' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-2600-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-3000
Order 'mechanical key switch - B3J-3000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-3000-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-3100
Order 'mechanical key switch - B3J-3100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-3100-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-3200
Order 'mechanical key switch - B3J-3200' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-3200-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-3300
Order 'mechanical key switch - B3J-3300' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-3300-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-3400
Order 'mechanical key switch - B3J-3400' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-3400-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-4200
Order 'mechanical key switch - B3J-4200' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-4200-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-4300
Order 'mechanical key switch - B3J-4300' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-4300-ND.
SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-4400
Order 'mechanical key switch - B3J-4400' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3J-4400-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3J-4500
Send this link via E-Mail
Help With This Screen
