Keywords:





KEY SW IN AMMO PACK - B3F-6102 BY OMZ - Switches

SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-6102 BY OMZ

Digi-Key Part Number B3F-6102BYOMZ-ND
Price Break
1000
Unit Price
.24678
Extended Price
246.78
Manufacturer Part NumberB3F-6102 BY OMZ
DescriptionKEY SW IN AMMO PACK
Quantity Available Non-Stock
All prices are in USD

Purchase SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-6102 BY OMZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-6102 BY OMZ
Technical/Catalog InformationB3F-6102 BY OMZ
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 24VDC
Mounting TypeThrough Hole
Operating Force150gf
OrientationVertical
Outline6.00mm x 6.00mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B3F 6102 BY OMZ
B3F6102 BY OMZ
B3F 6102BYOMZ ND
B3F6102BYOMZND
B3F-6102BYOMZ

B3F-6102 BY OMZ Specification Sheet

Image of KEY SW IN AMMO PACK - B3F-6102 BY OMZ

KEY SW IN AMMO PACK - B3F-6102 BY OMZ (B3F-6102BYOMZ-ND) - Switches

Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-6102 BY OMZ
KEY SW IN AMMO PACK - B3F-6102 BY OMZ
 Order 'key sw in ammo pack - B3F-6102 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6102BYOMZ-ND.
KEY SW IN AMMO PACK - B3F-6005 BY OMZ
 Order 'key sw in ammo pack - B3F-6005 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6005BYOMZ-ND.
KEY SW IN AMMO PACK - B3F-6025 BY OMZ
 Order 'key sw in ammo pack - B3F-6025 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6025BYOMZ-ND.
KEY SW IN AMMO PACK - B3F-6055 BY OMZ
 Order 'key sw in ammo pack - B3F-6055 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6055BYOMZ-ND.
SWITCH TACT 6MM 100GF H=4.3MM ( - B3F-6100 BY OMZ
 Order 'switch tact 6mm 100gf h=4.3mm ( - B3F-6100 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6100-ND.
SWITCH TACT 6MM 100GF H=7.3MM ( - B3F-6150 BY OMZ
 Order 'switch tact 6mm 100gf h=7.3mm ( - B3F-6150 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6150-ND.
SWITCH TACT 6MM 150GF H=7.3MM ( - B3F-6152 BY OMZ
 Order 'switch tact 6mm 150gf h=7.3mm ( - B3F-6152 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6152-ND.
SWITCH TACT 6MM SQ 100GF MOM - B3F-6000 BY OMZ
 Order 'switch tact 6mm sq 100gf mom - B3F-6000 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW263CT-ND.
SWITCH TACT 6MM SQ 100GF MOM - B3F-6000 BY OMZ
 Order 'switch tact 6mm sq 100gf mom - B3F-6000 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW263TB-ND.
SWITCH TACT 6MM SQ 150GF MOM - B3F-6022 BY OMZ
 Order 'switch tact 6mm sq 150gf mom - B3F-6022 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW264CT-ND.
SWITCH TACT 6MM SQ 150GF MOM - B3F-6022 BY OMZ
 Order 'switch tact 6mm sq 150gf mom - B3F-6022 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW264TB-ND.
SWITCH TACT 6MM 100GF H=5.0MM - B3F-6020 BY OMZ
 Order 'switch tact 6mm 100gf h=5.0mm - B3F-6020 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW796-ND.
SWITCH TACT 6MM 150GF H=4.3MM - B3F-6002 BY OMZ
 Order 'switch tact 6mm 150gf h=4.3mm - B3F-6002 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW797-ND.
SWITCH TACT 6MM 100GF H=7.3MM - B3F-6050 BY OMZ
 Order 'switch tact 6mm 100gf h=7.3mm - B3F-6050 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW798-ND.
SWITCH TACT 6MM 150GF H=7.3MM - B3F-6052 BY OMZ
 Order 'switch tact 6mm 150gf h=7.3mm - B3F-6052 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW799-ND.

Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-6102 BY OMZ
Send this link via E-Mail
Help With This Screen

KEY SW IN AMMO PACK - B3F-6102 BY OMZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KEY SW IN AMMO PACK - B3F-6055 BY OMZ Next: KEY SWITCH - B3F-1056
KEY SW IN AMMO PACK - B3F-6102 BY OMZ