SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-1026
HIGH FORCE KEYSWITCH - B3F-1026 - Switches
| Digi-Key Part Number | B3F-1026-ND |
100 |
.68170 |
Extended Price
68.17 |
| Manufacturer Part Number | B3F-1026 | |||
| Description | HIGH FORCE KEYSWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3F-1026 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Through Hole |
| Operating Force | 500gf |
| Orientation | Vertical |
| Outline | 6.00mm x 6.00mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3F 1026 B3F1026 |
B3F-1026 Specification Sheet
HIGH FORCE KEYSWITCH - B3F-1026 (B3F-1026-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-1026SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-1026
Order 'high force keyswitch - B3F-1026' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1026-ND.
Pushbutton Switch Omron Electronics Inc-ECB Div B3F-1020S
Order 'mechanical keyswitch - B3F-1020S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1020S-ND.
Pushbutton Switch Omron Electronics Inc-ECB Div B3F-1022S
Order 'mechanical keyswitch - B3F-1022S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1022S-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-1060
Order 'mechanical tactile keyswitch - B3F-1060' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1060-ND.
Pushbutton Switch Omron Electronics Inc-ECB Div B3F-1062(B)
Order 'mechanical keyswitch - B3F-1062(B)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1062(B)-ND.
Pushbutton Switch Omron Electronics Inc-ECB Div B3F-1062(W)
Order 'mechanical keyswitch - B3F-1062(W)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1062(W)-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-1062
Order 'mechanical keyswitch - B3F-1062' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1062-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-1075
Order 'mechanical keyswitch - B3F-1075' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1075-ND.
Pushbutton Switch Omron Electronics Inc-ECB Div B3F-1122S
Order 'mechanical keyswitch - B3F-1122S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1122S-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-1172
Order 'mechanical keyswitch - B3F-1172' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1172-ND.
Pushbutton Switch Omron Electronics Inc-ECB Div B3F-4050S
Order 'mechanical keyswitch - B3F-4050S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4050S-ND.
Pushbutton Switch Omron Electronics Inc-ECB Div B3F-6005-ABYOMZ
Order 'mechanical keyswitch - B3F-6005-ABYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6005-ABYOMZ-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3FS-1050P
Order 'mechanical keyswitch - B3FS-1050P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3FS-1050P-ND.
Pushbutton Switch Omron Electronics Inc-ECB Div B3FS-1050PS
Order 'mechanical keyswitch - B3FS-1050PS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3FS-1050PS-ND.
Accessory Switch Keycap Omron Electronics Inc-ECB Div B32-1020
Order 'keycap 4mm sq orange for 6mm b3f - B32-1020' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW845-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 24VDC Omron Electronics Inc-ECB Div B3F-1026
Send this link via E-Mail
Help With This Screen
