CAP .47UF 400V 5% METAL POLYPRO - B32613A4474J008 - Capacitors
0.47µF Film Capacitor EPCOS Inc Radial 400V B32613A4474J008
| Digi-Key Part Number | B32613A4474J008-ND |
250 |
.28524 |
Extended Price
71.31 |
| Manufacturer Part Number | B32613A4474J008 | |||
| Description | CAP .47UF 400V 5% METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32613A4474J008 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 110°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32613A4474J008 B32613A4474J008 |
B32613A4474J008 Specification Sheet
CAP .47UF 400V 5% METAL POLYPRO - B32613A4474J008 (B32613A4474J008-ND) - Capacitors
Related parts 0.47µF Film Capacitor EPCOS Inc Radial 400V B32613A4474J008CAP .47UF 400V 5% METAL POLYPRO - B32613A4474J008
Order 'cap .47uf 400v 5% metal polypro - B32613A4474J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32613A4474J008-ND.
CAP .47UF 400V 5% METAL POLYPRO - B32652A4474J000
Order 'cap .47uf 400v 5% metal polypro - B32652A4474J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32652A4474J000-ND.
CAP .47UF 400V 5% METAL POLYPRO - B32653A4474J000
Order 'cap .47uf 400v 5% metal polypro - B32653A4474J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32653A4474J000-ND.
CAP .22UF 400V 5% METAL POLYPRO - B32612A4224J008
Order 'cap .22uf 400v 5% metal polypro - B32612A4224J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32612A4224J008-ND.
CAP 1.0UF 400V 5% METAL POLYPRO - B32614A4105J008
Order 'cap 1.0uf 400v 5% metal polypro - B32614A4105J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32614A4105J008-ND.
CAP 1.5UF 400V 5% METAL POLYPRO - B32614A4155J008
Order 'cap 1.5uf 400v 5% metal polypro - B32614A4155J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32614A4155J008-ND.
CAP 2.2UF 400V 5% METAL POLYPRO - B32614A4225J008
Order 'cap 2.2uf 400v 5% metal polypro - B32614A4225J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32614A4225J008-ND.
CAP .10UF 400V 5% METAL POLYPRO - B32652A4104J000
Order 'cap .10uf 400v 5% metal polypro - B32652A4104J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32652A4104J000-ND.
CAP .15UF 400V 5% METAL POLYPRO - B32652A4154J000
Order 'cap .15uf 400v 5% metal polypro - B32652A4154J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32652A4154J000-ND.
CAP .22UF 400V 5% METAL POLYPRO - B32652A4224J000
Order 'cap .22uf 400v 5% metal polypro - B32652A4224J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32652A4224J000-ND.
CAP .33UF 400V 5% METAL POLYPRO - B32652A4334J000
Order 'cap .33uf 400v 5% metal polypro - B32652A4334J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32652A4334J000-ND.
CAP 1.0UF 400V 5% METAL POLYPRO - B32653A4105J000
Order 'cap 1.0uf 400v 5% metal polypro - B32653A4105J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32653A4105J000-ND.
CAP .15UF 400V 5% METAL POLYPRO - B32653A4154J000
Order 'cap .15uf 400v 5% metal polypro - B32653A4154J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32653A4154J000-ND.
CAP .22UF 400V 5% METAL POLYPRO - B32653A4224J000
Order 'cap .22uf 400v 5% metal polypro - B32653A4224J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32653A4224J000-ND.
CAP .33UF 400V 5% METAL POLYPRO - B32653A4334J000
Order 'cap .33uf 400v 5% metal polypro - B32653A4334J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32653A4334J000-ND.
Options for 0.47µF Film Capacitor EPCOS Inc Radial 400V B32613A4474J008
Send this link via E-Mail
Help With This Screen
