0.47µF Film Capacitor EPCOS Inc Axial 100V B32231D1474K000
CAP .47UF 100V METAL POLY AXIAL - B32231D1474K000 - Capacitors
| Digi-Key Part Number | B32231D1474K000-ND |
1500 |
.23625 |
Extended Price
354.38 |
| Manufacturer Part Number | B32231D1474K000 | |||
| Description | CAP .47UF 100V METAL POLY AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32231D1474K000 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 100°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32231D1474K000 B32231D1474K000 |
B32231D1474K000 Specification Sheet
CAP .47UF 100V METAL POLY AXIAL - B32231D1474K000 (B32231D1474K000-ND) - Capacitors
Related parts 0.47µF Film Capacitor EPCOS Inc Axial 100V B32231D1474K0000.47µF Film Capacitor EPCOS Inc Axial 100V B32231D1474K000
Order 'cap .47uf 100v metal poly axial - B32231D1474K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1474K000-ND.
0.47µF Film Capacitor EPCOS Inc Axial 100V B32232A1474K
Order 'cap .47uf 100v metal poly axial - B32232A1474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3524-ND.
4.7µF Film Capacitor EPCOS Inc Axial 100V B32232A1475K
Order 'cap 4.7uf 100v metal poly axial - B32232A1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3525-ND.
4.7µF Film Capacitor EPCOS Inc Axial 100V B32231D1475K000
Order 'cap 4.7uf 100v metal poly axial - B32231D1475K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1475K000-ND.
0.1µF Film Capacitor EPCOS Inc Axial 100V B32232A1104K
Order 'cap .10uf 100v metal poly axial - B32232A1104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3516-ND.
1.0µF Film Capacitor EPCOS Inc Axial 100V B32232A1105K
Order 'cap 1.0uf 100v metal poly axial - B32232A1105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3517-ND.
0.15µF Film Capacitor EPCOS Inc Axial 100V B32232A1154K
Order 'cap .15uf 100v metal poly axial - B32232A1154K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3518-ND.
1.5µF Film Capacitor EPCOS Inc Axial 100V B32232A1155K
Order 'cap 1.5uf 100v metal poly axial - B32232A1155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3519-ND.
0.22µF Film Capacitor EPCOS Inc Axial 100V B32232A1224K
Order 'cap .22uf 100v metal poly axial - B32232A1224K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3520-ND.
2.2µF Film Capacitor EPCOS Inc Axial 100V B32232A1225K
Order 'cap 2.2uf 100v metal poly axial - B32232A1225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3521-ND.
0.33µF Film Capacitor EPCOS Inc Axial 100V B32232A1334K
Order 'cap .33uf 100v metal poly axial - B32232A1334K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3522-ND.
3.3µF Film Capacitor EPCOS Inc Axial 100V B32232A1335K
Order 'cap 3.3uf 100v metal poly axial - B32232A1335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3523-ND.
0.68µF Film Capacitor EPCOS Inc Axial 100V B32232A1684K
Order 'cap .68uf 100v metal poly axial - B32232A1684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3526-ND.
6.8µF Film Capacitor EPCOS Inc Axial 100V B32232A1685K
Order 'cap 6.8uf 100v metal poly axial - B32232A1685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3527-ND.
1.0µF Film Capacitor EPCOS Inc Axial 100V B32231D1105K000
Order 'cap 1.0uf 100v metal poly axial - B32231D1105K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1105K000-ND.
Options for 0.47µF Film Capacitor EPCOS Inc Axial 100V B32231D1474K000
Send this link via E-Mail
Help With This Screen
