CAP 1.0UF 300VAC EMI SUPPRESN - B32024A3105M - Capacitors
1.0µF Film Capacitor EPCOS Inc Radial 300V B32024A3105M
| Digi-Key Part Number | 495-3813-ND |
1 10 100 500 1000 5000 10000 |
8.17000 6.01700 4.29750 3.09420 2.40660 2.23470 2.06280 |
Extended Price
8.17 60.17 429.75 1547.10 2406.60 11173.50 20628.00 |
| Manufacturer Part Number | B32024A3105M | |||
| Description | CAP 1.0UF 300VAC EMI SUPPRESN | |||
| Quantity Available | 345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32024A3105M |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 300V |
| Tolerance | ±20% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 110°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | EMI Suppression |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32024A3105M B32024A3105M 495 3813 ND 4953813ND 495-3813 |
B32024A3105M Specification Sheet
CAP 1.0UF 300VAC EMI SUPPRESN - B32024A3105M (495-3813-ND) - Capacitors
Related parts 1.0µF Film Capacitor EPCOS Inc Radial 300V B32024A3105MCAP 1.0UF 300VAC EMI SUPPRESN - B32024A3105M
Order 'cap 1.0uf 300vac emi suppresn - B32024A3105M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3813-ND.
CAP .10UF 300VAC EMI SUPPRESN - B32023A3104M
Order 'cap .10uf 300vac emi suppresn - B32023A3104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3801-ND.
CAP 1.0UF 300VAC EMI SUPPRESN - B32026A3105M
Order 'cap 1.0uf 300vac emi suppresn - B32026A3105M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3819-ND.
CAP 10000PF 300VAC EMI SUPPRESN - B32022A3103M
Order 'cap 10000pf 300vac emi suppresn - B32022A3103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3792-ND.
CAP 15000PF 300VAC EMI SUPPRESN - B32022A3153M
Order 'cap 15000pf 300vac emi suppresn - B32022A3153M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3793-ND.
CAP 22000PF 300VAC EMI SUPPRESN - B32022A3223M
Order 'cap 22000pf 300vac emi suppresn - B32022A3223M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3794-ND.
CAP 33000PF 300VAC EMI SUPPRESN - B32022A3333M
Order 'cap 33000pf 300vac emi suppresn - B32022A3333M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3795-ND.
CAP 47000PF 300VAC EMI SUPPRESN - B32022A3473M
Order 'cap 47000pf 300vac emi suppresn - B32022A3473M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3796-ND.
CAP 68000PF 300VAC EMI SUPPRESN - B32022A3683M
Order 'cap 68000pf 300vac emi suppresn - B32022A3683M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3797-ND.
CAP 82000PF 300VAC EMI SUPPRESN - B32022A3823M
Order 'cap 82000pf 300vac emi suppresn - B32022A3823M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3798-ND.
CAP .15UF 300VAC EMI SUPPRESN - B32023A3154M
Order 'cap .15uf 300vac emi suppresn - B32023A3154M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3802-ND.
CAP .22UF 300VAC EMI SUPPRESN - B32023A3224M
Order 'cap .22uf 300vac emi suppresn - B32023A3224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3803-ND.
CAP .33UF 300VAC EMI SUPPRESN - B32023A3334M
Order 'cap .33uf 300vac emi suppresn - B32023A3334M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3804-ND.
CAP .39UF 300VAC EMI SUPPRESN - B32023A3394M
Order 'cap .39uf 300vac emi suppresn - B32023A3394M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3805-ND.
CAP 47000PF 300VAC EMI SUPPRESN - B32023A3473M
Order 'cap 47000pf 300vac emi suppresn - B32023A3473M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3799-ND.
Options for 1.0µF Film Capacitor EPCOS Inc Radial 300V B32024A3105M
Send this link via E-Mail
Help With This Screen
