SWITCH ROCKER SNAP-IN - B160R5BBNN - Switches
| Digi-Key Part Number | B160R5BBNN-ND |
3000 |
.44800 |
Extended Price
1344.00 |
| Manufacturer Part Number | B160R5BBNN | |||
| Description | SWITCH ROCKER SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B160R5BBNN |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 28.60mm x 13.59mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B160R5BBNN B160R5BBNN |
B160R5BBNN Specification Sheet
SWITCH ROCKER SNAP-IN - B160R5BBNN (B160R5BBNN-ND) - Switches
Related parts Switches :SWITCH ROCKER SNAP-IN - B160R5BBNN
Order 'switch rocker snap-in - B160R5BBNN' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number B160R5BBNN-ND.
SWITCH ROCKER SNAP-IN - AS32S0100
Order 'switch rocker snap-in - AS32S0100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS32S0100-ND.
SWITCH ROCKER SNAP-IN - AS36P010010
Order 'switch rocker snap-in - AS36P010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS36P010010-ND.
SWITCH ROCKER SNAP-IN - AS36S0100
Order 'switch rocker snap-in - AS36S0100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS36S0100-ND.
SWITCH ROCKER SNAP-IN - AS36S0111
Order 'switch rocker snap-in - AS36S0111' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS36S0111-ND.
SWITCH ROCKER SNAP-IN - AS37S0000
Order 'switch rocker snap-in - AS37S0000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS37S0000-ND.
SWITCH ROCKER SNAP-IN - AS38P0000
Order 'switch rocker snap-in - AS38P0000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS38P0000-ND.
SWITCH ROCKER SNAP-IN - AS38S010010
Order 'switch rocker snap-in - AS38S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS38S010010-ND.
SWITCH ROCKER SNAP-IN - B120R2NBB0NN
Order 'switch rocker snap-in - B120R2NBB0NN' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number B120R2NBB0NN-ND.
SWITCH ROCKER SNAP-IN - B160R2BBNN
Order 'switch rocker snap-in - B160R2BBNN' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number B160R2BBNN-ND.
SWITCH ROCKER SNAP-IN - FMC12A2200005
Order 'switch rocker snap-in - FMC12A2200005' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC12A2200005-ND.
SWITCH ROCKER SNAP-IN - FMC12A2500000
Order 'switch rocker snap-in - FMC12A2500000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC12A2500000-ND.
SWITCH ROCKER SNAP-IN - FMC12A2600000
Order 'switch rocker snap-in - FMC12A2600000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC12A2600000-ND.
SWITCH ROCKER SNAP-IN - FMC18A2200000
Order 'switch rocker snap-in - FMC18A2200000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC18A2200000-ND.
SWITCH ROCKER SNAP-IN - FMC18A2200002
Order 'switch rocker snap-in - FMC18A2200002' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC18A2200002-ND.
Send this link via E-Mail
Help With This Screen
