BERYLLIUM OXIDE INSULATOR - B-470-235-40 - Hardware, Fasteners, Accessories
Insulator Hardware, Fasteners, Accessory Beryllium Oxide Ceramic Mounting Washer - Aavid Thermalloy B-470-235-40
| Digi-Key Part Number | B-470-235-40-ND |
400 |
3.92950 |
Extended Price
1571.80 |
| Manufacturer Part Number | B-470-235-40 | |||
| Description | BERYLLIUM OXIDE INSULATOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Insulator Hardware, Fasteners, Accessory Beryllium Oxide Ceramic Mounting Washer - Aavid Thermalloy B-470-235-40
| Technical/Catalog Information | B-470-235-40 |
| Vendor | Aavid Thermalloy |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | - |
| Material | Beryllium Oxide Ceramic |
| Color | - |
| Features | - |
| Shape | Circular |
| Type | Mounting Washer |
| Height | 0.040" (1.0mm) |
| Length | - |
| Width | - |
| Diameter - Inside | 0.235" (5.9mm) |
| Diameter - Outside | 0.470" (11.9mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B 470 235 40 B47023540 |
BERYLLIUM OXIDE INSULATOR - B-470-235-40 (B-470-235-40-ND) - Hardware, Fasteners, Accessories
Related parts Insulator Hardware, Fasteners, Accessory Beryllium Oxide Ceramic Mounting Washer - Aavid Thermalloy B-470-235-40BERYLLIUM OXIDE INSULATOR - B-470-235-40
Order 'beryllium oxide insulator - B-470-235-40' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-470-235-40-ND.
BERYLLIUM OXIDE INSULATOR - B-510-200-40
Order 'beryllium oxide insulator - B-510-200-40' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-510-200-40-ND.
BERYLLIUM OXIDE INSULATOR - 4003-1
Order 'beryllium oxide insulator - 4003-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4003-1-ND.
BERYLLIUM OXIDE INSULATOR - B-250-130-62
Order 'beryllium oxide insulator - B-250-130-62' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-250-130-62-ND.
BERYLLIUM OXIDE INSULATOR - B-375-120-30
Order 'beryllium oxide insulator - B-375-120-30' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-375-120-30-ND.
BERYLLIUM OXIDE INSULATOR - B-800-260-30
Order 'beryllium oxide insulator - B-800-260-30' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-800-260-30-ND.
BERYLLIUM OXIDE INSULATOR - B-800-260-62
Order 'beryllium oxide insulator - B-800-260-62' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-800-260-62-ND.
BERYLLIUM OXIDE INSULATOR - 4018-15
Order 'beryllium oxide insulator - 4018-15' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4018-15-ND.
BERYLIUM OXIDE CERAMIC INSULATOR - 4018
Order 'berylium oxide ceramic insulator - 4018' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4018-ND.
ALUMINUM OXIDE INSULATOR - 4103G
Order 'aluminum oxide insulator - 4103G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4103G-ND.
ALUMINUM OXIDE INSULATOR - 4169G
Order 'aluminum oxide insulator - 4169G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4169G-ND.
ALUMINUM OXIDE INSULATOR - 4170G
Order 'aluminum oxide insulator - 4170G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4170G-ND.
ALUMINUM OXIDE INSULATOR - 4171G
Order 'aluminum oxide insulator - 4171G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4171G-ND.
ALUMINUM OXIDE INSULATOR - 4177G
Order 'aluminum oxide insulator - 4177G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4177G-ND.
ALUMINUM OXIDE INSULATOR - 4180G
Order 'aluminum oxide insulator - 4180G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4180G-ND.
Options for Insulator Hardware, Fasteners, Accessory Beryllium Oxide Ceramic Mounting Washer - Aavid Thermalloy B-470-235-40
Send this link via E-Mail
Help With This Screen
