Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc (VA) Surface Mount AZ23C5V6-7-F
DIODE ZENER DUAL 5.6V SOT23-3 - AZ23C5V6-7-F
| Digi-Key Part Number | AZ23C5V6-FDIDKR-ND |
1 10 100 500 |
.50000 .36000 .21200 .12800 |
Extended Price
0.50 3.60 21.20 64.00 |
| Manufacturer Part Number | AZ23C5V6-7-F | |||
| Description | DIODE ZENER DUAL 5.6V SOT23-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AZ23C5V6-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Configuration | 1 Pair Common Anode |
| Voltage - Zener (Nom) (Vz) | 5.6V |
| Power - Max | 300mW |
| Impedance (Max) (Zzt) | 40 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | - |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Digi-Reel® |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AZ23C5V6 7 F AZ23C5V67F AZ23C5V6 FDIDKR ND AZ23C5V6FDIDKRND AZ23C5V6-FDIDKR |
AZ23C5V6-7-F Specification Sheet
DIODE ZENER DUAL 5.6V SOT23-3 - AZ23C5V6-7-F (AZ23C5V6-FDIDKR-ND)
Related parts Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc (VA) Surface Mount AZ23C5V6-7-FDiode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc (VA) Surface Mount AZ23C5V6-7
Order 'diode zener dual 5.6v sot23-3 - AZ23C5V6-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C5V6DICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc (VA) Surface Mount AZ23C5V6-7-F
Order 'diode zener dual 5.6v sot23-3 - AZ23C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C5V6-FDICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc (VA) Surface Mount AZ23C5V6-7-F
Order 'diode zener dual 5.6v sot23-3 - AZ23C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C5V6-FDIDKR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc (VA) Surface Mount DZ23C5V6-7
Order 'diode zener dual 5.6v sot23-3 - DZ23C5V6-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C5V6DICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc (VA) Surface Mount DZ23C5V6-7-F
Order 'diode zener dual 5.6v sot23-3 - DZ23C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C5V6-FDICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc (VA) Surface Mount DZ23C5V6-7-F
Order 'diode zener dual 5.6v sot23-3 - DZ23C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C5V6-FDIDKR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc Surface Mount AZ23C5V6-7
Order 'diode zener dual 5.6v sot23-3 - AZ23C5V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C5V6DITR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc Surface Mount AZ23C5V6-7-F
Order 'diode zener dual 5.6v sot23-3 - AZ23C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C5V6-FDITR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 10V 300mW Diodes Inc (VA) Surface Mount AZ23C10-7
Order 'diode zener dual 10v sot23-3 - AZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C10DICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 10V 300mW Diodes Inc (VA) Surface Mount AZ23C10-7-F
Order 'diode zener dual 10v sot23-3 - AZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C10-FDICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 11V 300mW Diodes Inc (VA) Surface Mount AZ23C11-7
Order 'diode zener dual 11v sot23-3 - AZ23C11-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C11DICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 11V 300mW Diodes Inc (VA) Surface Mount AZ23C11-7-F
Order 'diode zener dual 11v sot23-3 - AZ23C11-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C11-FDICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 12V 300mW Diodes Inc (VA) Surface Mount AZ23C12-7
Order 'diode zener dual 12v sot23-3 - AZ23C12-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C12DICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 12V 300mW Diodes Inc (VA) Surface Mount AZ23C12-7-F
Order 'diode zener dual 12v sot23-3 - AZ23C12-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C12-FDICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 13V 300mW Diodes Inc (VA) Surface Mount AZ23C13-7-F
Order 'diode zener dual 13v sot23-3 - AZ23C13-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C13-FDICT-ND.
Options for Diode - Zener - Array Discrete Semiconductor Product - 5.6V 300mW Diodes Inc (VA) Surface Mount AZ23C5V6-7-F
Send this link via E-Mail
Help With This Screen
