TOOL CRIMPING 20-32 AWG - 10140 - Tools
| Digi-Key Part Number | AV4999-ND |
1 |
59.95000 |
Extended Price
59.95 |
| Manufacturer Part Number | 10140 | |||
| Description | TOOL CRIMPING 20-32 AWG | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10140 |
| Vendor | Aven Tools |
| Category | Tools |
| Tool Type | Hand Crimper |
| For Use With/Related Products | Contacts, 20-32 AWG |
| Features | Side Entry |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
10140 10140 AV4999 ND AV4999ND AV4999 |
10140 Specification Sheet
TOOL CRIMPING 20-32 AWG - 10140 (AV4999-ND) - Tools
Related parts Tools :TOOL CRIMPING 20-32 AWG - 10140
Order 'tool crimping 20-32 awg - 10140' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number AV4999-ND.
CONN TERM CRIMP 20-24 AWG TIN - 583259-2
Order 'conn term crimp 20-24 awg tin - 583259-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583259-2-ND.
CONN SOCKET 20-22 AWG CRIMP GOLD - RC20M12D28
Order 'conn socket 20-22 awg crimp gold - RC20M12D28' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1239-ND.
CONN PIN 20-22 AWG CRIMP GOLD - RM20M12D28
Order 'conn pin 20-22 awg crimp gold - RM20M12D28' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1240-ND.
CONN RECEPT TAB 20-24 AWG CRIMP - 61454-1
Order 'conn recept tab 20-24 awg crimp - 61454-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61454-1-ND.
CONN PIN CRIMP 20-26AWG SILVER - VN01 016 0011 1
Order 'conn pin crimp 20-26awg silver - VN01 016 0011 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1095-ND.
CONN SOCKET CRIMP 20-26AWG SILVR - VN02 016 0003 1
Order 'conn socket crimp 20-26awg silvr - VN02 016 0003 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1097-ND.
CONN TERM CRIMP 20-24AWG GOLD - 583259-4
Order 'conn term crimp 20-24awg gold - 583259-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583259-4-ND.
CONN TERM CRIMP 20-24AWG GOLD - 5-583259-4
Order 'conn term crimp 20-24awg gold - 5-583259-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33836CT-ND.
CONN TERM CRIMP 20-24AWG GOLD - 5-583259-4
Order 'conn term crimp 20-24awg gold - 5-583259-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33836TR-ND.
CONN RCPT STR 20-24 AWG .187 - 170324-1
Order 'conn rcpt str 20-24 awg .187 - 170324-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170324-1-ND.
CONN SPLICE BUTT 20-24 AWG - 324544
Order 'conn splice butt 20-24 awg - 324544' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 324544-ND.
CONN SPLICE BUTT 20-24 AWG NAT - 323975
Order 'conn splice butt 20-24 awg nat - 323975' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27451-ND.
CONN RECEPT FAST 20-24 AWG .250 - 61368-1
Order 'conn recept fast 20-24 awg .250 - 61368-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27581CT-ND.
CONN RECEPT FAST 20-24 AWG .250 - 61368-1
Order 'conn recept fast 20-24 awg .250 - 61368-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27581TR-ND.
Send this link via E-Mail
Help With This Screen
