IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2006G
| Digi-Key Part Number | A3AAA-2006G-ND |
1 10 100 250 500 1000 2500 5000 |
4.76000 3.87600 2.85610 2.46504 2.29506 1.97884 1.87004 1.80884 |
Extended Price
4.76 38.76 285.61 616.26 1147.53 1978.84 4675.10 9044.20 |
| Manufacturer Part Number | A3AAA-2006G | |||
| Description | IDC CABLE-ASN20A/ AE20G / ASN20A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAA-2006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAA 2006G A3AAA2006G |
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2006G (A3AAA-2006G-ND)
Related parts:IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2006G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2006G-ND.
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2006G
Order 'idc cable - asc20h/ae20g/asc20h - A3AAH-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2006G-ND.
IDC CABLE-ASC20T/ AE20G / ASC20T - A3AAT-2006G
Order 'idc cable-asc20t/ ae20g / asc20t - A3AAT-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2006G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2006G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2006G-ND.
IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2006G
Order 'idc cable-ace20g/ ae20g / asc20g - A3AEG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2006G-ND.
IDC CABLE-ASC20T/ AE20G / APC20T - A3AFT-2006G
Order 'idc cable-asc20t/ ae20g / apc20t - A3AFT-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AFT-2006G-ND.
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2006G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2006G-ND.
IDC CABLE-ASC20G/ AE20G / APK20G - A3AKG-2006G
Order 'idc cable-asc20g/ ae20g / apk20g - A3AKG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2006G-ND.
IDC CABLE-ASS20A/ AE20G / ASS20A - A3BBA-2006G
Order 'idc cable-ass20a/ ae20g / ass20a - A3BBA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2006G-ND.
IDC CABLE-ASR20G/ AE20G / ASR20G - A3BBG-2006G
Order 'idc cable-asr20g/ ae20g / asr20g - A3BBG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2006G-ND.
IDC CABLE - ASR20H/AE20G/ASR20H - A3BBH-2006G
Order 'idc cable - asr20h/ae20g/asr20h - A3BBH-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-2006G-ND.
IDC CABLE-ASR20A/ AE20G / ACE20G - A3BEA-2006G
Order 'idc cable-asr20a/ ae20g / ace20g - A3BEA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-2006G-ND.
IDC CABLE-ASR20G/ AE20G / ACE20G - A3BEG-2006G
Order 'idc cable-asr20g/ ae20g / ace20g - A3BEG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-2006G-ND.
IDC CABLE-ASS20A/ AE20G / APR20A - A3BKA-2006G
Order 'idc cable-ass20a/ ae20g / apr20a - A3BKA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2006G-ND.
IDC CABLE-ASR20A/ AE20G / APR20A - A3BRA-2006G
Order 'idc cable-asr20a/ ae20g / apr20a - A3BRA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-2006G-ND.
Send this link via E-Mail
Help With This Screen