Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT32UC3B1128-Z1UT
IC MCU AVR32 128KB FLASH 48-QFN - AT32UC3B1128-Z1UT - Integrated Circuits (ICs)
| Digi-Key Part Number | AT32UC3B1128-Z1UT-ND |
1 25 100 |
7.31000 4.59000 4.08000 |
Extended Price
7.31 114.75 408.00 |
| Manufacturer Part Number | AT32UC3B1128-Z1UT | |||
| Description | IC MCU AVR32 128KB FLASH 48-QFN | |||
| Quantity Available | 1546 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT32UC3B1128-Z1UT |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 32K x 8 |
| Number of I /O | 28 |
| Package / Case | 48-QFN |
| Speed | 60MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | AVR |
| Data Converters | A/D 6x10b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART, USB |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.65 V ~ 1.95 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT32UC3B1128 Z1UT AT32UC3B1128Z1UT |
AT32UC3B1128-Z1UT Specification Sheet
IC MCU AVR32 128KB FLASH 48-QFN - AT32UC3B1128-Z1UT (AT32UC3B1128-Z1UT-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT32UC3B1128-Z1UTAtmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT32UC3B1128-Z1UT
Order 'ic mcu avr32 128kb flash 48-qfn - AT32UC3B1128-Z1UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1128-Z1UT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT32UC3B1256-Z1UT
Order 'ic mcu avr32 256kb flash 48-qfn - AT32UC3B1256-Z1UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1256-Z1UT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT32UC3B164-Z1UT
Order 'ic mcu avr32 64kb flash 48-qfn - AT32UC3B164-Z1UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B164-Z1UT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT32UC3B1128-AUT
Order 'ic mcu avr32 128kb flash 48-tqfp - AT32UC3B1128-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1128-AUT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.65 V ~ 1.95 V AT32UC3B1128-Z1UR
Order 'mcu avr32 128k flash 48-qfn - AT32UC3B1128-Z1UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1128-Z1UR-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT32UC3B0128-Z2UT
Order 'ic mcu avr32 128kb flash 64-qfn - AT32UC3B0128-Z2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-Z2UT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.65 V ~ 1.95 V AT32UC3B1256-Z1UR
Order 'mcu avr32 256k flash 48-qfn - AT32UC3B1256-Z1UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1256-Z1UR-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.65 V ~ 1.95 V AT32UC3B164-Z1UR
Order 'mcu avr32 64k flash 48-qfn - AT32UC3B164-Z1UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B164-Z1UR-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.8 V ~ 3.6 V MC9S08QE128CFT
Order 'ic mcu 8bit 128k flash 48-qfn - MC9S08QE128CFT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE128CFT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.65 V ~ 1.95 V AT32UC3B1128-AUR
Order 'mcu avr32 128k flash 48-tqfp - AT32UC3B1128-AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1128-AUR-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.8 V ~ 3.6 V MCF51CN128CGT
Order 'ic mcu 32bit 128k flash 48-qfn - MCF51CN128CGT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51CN128CGT-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F4250IRGZT
Order 'ic mcu 16bit 16k flash 48-qfn - MSP430F4250IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19264-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F4250IRGZT
Order 'ic mcu 16bit 16k flash 48-qfn - MSP430F4250IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19264-2-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC9S08AW16MFDE
Order 'ic mcu 8bit 16k flash 48-qfn - MC9S08AW16MFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AW16MFDE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V MC9S08AW60MFDE
Order 'ic mcu 8bit 60k flash 48-qfn - MC9S08AW60MFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AW60MFDE-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT32UC3B1128-Z1UT
Send this link via E-Mail
Help With This Screen
