IC MCU AVR32 512KB FLASH 100TQFP - AT32UC3A1512-AUT - Integrated Circuits (ICs)
| Digi-Key Part Number | AT32UC3A1512-AUT-ND |
1 25 100 |
11.83000 7.42520 6.60000 |
Extended Price
11.83 185.63 660.00 |
| Manufacturer Part Number | AT32UC3A1512-AUT | |||
| Description | IC MCU AVR32 512KB FLASH 100TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT32UC3A1512-AUT |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 512KB (512K x 8) |
| RAM Size | 64K x 8 |
| Number of I /O | 69 |
| Package / Case | 100-TQFP |
| Speed | 66MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | Ethernet, I²C, SPI, SSC, UART/USART, USB |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.65 V ~ 1.95 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT32UC3A1512 AUT AT32UC3A1512AUT |
AT32UC3A1512-AUT Specification Sheet
IC MCU AVR32 512KB FLASH 100TQFP - AT32UC3A1512-AUT (AT32UC3A1512-AUT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU AVR32 512KB FLASH 100TQFP - AT32UC3A1512-AUT
Order 'ic mcu avr32 512kb flash 100tqfp - AT32UC3A1512-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A1512-AUT-ND.
IC MCU AVR32 128KB FLASH 100TQFP - AT32UC3A1128-AUT
Order 'ic mcu avr32 128kb flash 100tqfp - AT32UC3A1128-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A1128-AUT-ND.
IC MCU AVR32 256KB FLASH 100TQFP - AT32UC3A1256-AUT
Order 'ic mcu avr32 256kb flash 100tqfp - AT32UC3A1256-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A1256-AUT-ND.
IC MCU AVR32 512KB FLASH 144LQFP - AT32UC3A0512-ALUT
Order 'ic mcu avr32 512kb flash 144lqfp - AT32UC3A0512-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0512-ALUT-ND.
IC MCU 32BIT 512KB FLASH 100TQFP - PIC32MX460F512LT-80I/PT
Order 'ic mcu 32bit 512kb flash 100tqfp - PIC32MX460F512LT-80I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC32MX460F512LT-80I/PT-ND.
IC MCU AVR32 128KB FLASH 48-TQFP - AT32UC3B1128-AUT
Order 'ic mcu avr32 128kb flash 48-tqfp - AT32UC3B1128-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1128-AUT-ND.
IC MCU AVR32 256KB FLASH 48-TQFP - AT32UC3B1256-AUT
Order 'ic mcu avr32 256kb flash 48-tqfp - AT32UC3B1256-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1256-AUT-ND.
IC MCU AVR32 64KB FLASH 48-TQFP - AT32UC3B164-AUT
Order 'ic mcu avr32 64kb flash 48-tqfp - AT32UC3B164-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B164-AUT-ND.
IC MCU ARM7 512KB FLASH 64LQFP - AT91SAM7S512-AU-999
Order 'ic mcu arm7 512kb flash 64lqfp - AT91SAM7S512-AU-999' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S512-AU-999-ND.
IC MCU ARM7 512KB FLASH 64QFN - AT91SAM7S512-MU-999
Order 'ic mcu arm7 512kb flash 64qfn - AT91SAM7S512-MU-999' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S512-MU-999-ND.
IC MCU ARM7 512KB FLASH 128LQFP - AT91SAM7SE512-AU-999
Order 'ic mcu arm7 512kb flash 128lqfp - AT91SAM7SE512-AU-999' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7SE512-AU-999-ND.
IC MCU ARM7 512KB FLASH 144LFBGA - AT91SAM7SE512-CU-999
Order 'ic mcu arm7 512kb flash 144lfbga - AT91SAM7SE512-CU-999' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7SE512-CU-999-ND.
IC MCU AVR32 128KB FLASH 144LQFP - AT32UC3A0128-ALUT
Order 'ic mcu avr32 128kb flash 144lqfp - AT32UC3A0128-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0128-ALUT-ND.
IC MCU AVR32 256KB FLASH 144LQFP - AT32UC3A0256-ALUT
Order 'ic mcu avr32 256kb flash 144lqfp - AT32UC3A0256-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0256-ALUT-ND.
IC MCU AVR32 128KB FLASH 64-TQFP - AT32UC3B0128-A2UT
Order 'ic mcu avr32 128kb flash 64-tqfp - AT32UC3B0128-A2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-A2UT-ND.
Send this link via E-Mail
Help With This Screen
