IC MCU AVR32 196-CBGA - AT32AP7002-CTUR
| Digi-Key Part Number | AT32AP7002-CTUR-ND |
1000 |
11.28375 |
Extended Price
11283.75 |
| Manufacturer Part Number | AT32AP7002-CTUR | |||
| Description | IC MCU AVR32 196-CBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT32AP7002-CTUR |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 32K x 8 |
| Number of I /O | 85 |
| Package / Case | 196-CBGA |
| Speed | 150MHz |
| Controller Series | AVR32 |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | Cache |
| EEPROM Size | - |
| Core Processor | AVR |
| Data Converters | A/D 2x16b |
| Core Size | 32-Bit |
| Interface | I²C, PS2, SPI, SSC, USART, USB |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT32AP7002 CTUR AT32AP7002CTUR |
AT32AP7002-CTUR Specification Sheet
IC MCU AVR32 196-CBGA - AT32AP7002-CTUR (AT32AP7002-CTUR-ND)
Related parts :IC MCU AVR32 196-CBGA - AT32AP7002-CTUR
Order 'ic mcu avr32 196-cbga - AT32AP7002-CTUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32AP7002-CTUR-ND.
IC MCU 32BIT AVR32 196-CBGA - AT32AP7002-CTUT
Order 'ic mcu 32bit avr32 196-cbga - AT32AP7002-CTUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32AP7002-CTUT-ND.
IC MCU AVR32 256-CTBGA - AT32AP7000-CTUR
Order 'ic mcu avr32 256-ctbga - AT32AP7000-CTUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32AP7000-CTUR-ND.
IC MCU AVR32 256-CTBGA - AT32AP7000-CTUT
Order 'ic mcu avr32 256-ctbga - AT32AP7000-CTUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32AP7000-CTUT-ND.
IC MCU AVR32 128KB FLASH 144LQFP - AT32UC3A0128-ALUT
Order 'ic mcu avr32 128kb flash 144lqfp - AT32UC3A0128-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0128-ALUT-ND.
IC MCU AVR32 256KB FLASH 144LQFP - AT32UC3A0256-ALUT
Order 'ic mcu avr32 256kb flash 144lqfp - AT32UC3A0256-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0256-ALUT-ND.
IC MCU AVR32 512KB FLASH 144LQFP - AT32UC3A0512-ALUT
Order 'ic mcu avr32 512kb flash 144lqfp - AT32UC3A0512-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0512-ALUT-ND.
IC MCU AVR32 128KB FLASH 100TQFP - AT32UC3A1128-AUT
Order 'ic mcu avr32 128kb flash 100tqfp - AT32UC3A1128-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A1128-AUT-ND.
IC MCU AVR32 256KB FLASH 100TQFP - AT32UC3A1256-AUT
Order 'ic mcu avr32 256kb flash 100tqfp - AT32UC3A1256-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A1256-AUT-ND.
IC MCU AVR32 512KB FLASH 100TQFP - AT32UC3A1512-AUT
Order 'ic mcu avr32 512kb flash 100tqfp - AT32UC3A1512-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A1512-AUT-ND.
IC MCU AVR32 128KB FLASH 64-TQFP - AT32UC3B0128-A2UT
Order 'ic mcu avr32 128kb flash 64-tqfp - AT32UC3B0128-A2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-A2UT-ND.
IC MCU AVR32 128KB FLASH 64-QFN - AT32UC3B0128-Z2UT
Order 'ic mcu avr32 128kb flash 64-qfn - AT32UC3B0128-Z2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-Z2UT-ND.
IC MCU AVR32 256KB FLASH 64-TQFP - AT32UC3B0256-A2UT
Order 'ic mcu avr32 256kb flash 64-tqfp - AT32UC3B0256-A2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0256-A2UT-ND.
IC MCU AVR32 256KB FLASH 64-QFN - AT32UC3B0256-Z2UT
Order 'ic mcu avr32 256kb flash 64-qfn - AT32UC3B0256-Z2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0256-Z2UT-ND.
IC MCU AVR32 64KB FLASH 64-TQFP - AT32UC3B064-A2UT
Order 'ic mcu avr32 64kb flash 64-tqfp - AT32UC3B064-A2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B064-A2UT-ND.
Send this link via E-Mail
Help With This Screen