BATT NIMH 9V 175MAH BULK - NH22 - Batteries
175mAh Nickel Metal Hydride (nimh) Battery 8.4V Energizer Battery Company NH22
| Digi-Key Part Number | N705-ND |
1 10 50 100 390 780 1170 2730 5070 |
10.88000 9.78800 8.70000 7.61250 6.96000 6.52500 5.98125 5.54625 5.43750 |
Extended Price
10.88 97.88 435.00 761.25 2714.40 5089.50 6998.06 15141.26 27568.12 |
| Manufacturer Part Number | NH22 | |||
| Description | BATT NIMH 9V 175MAH BULK | |||
| Quantity Available | 498 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH22 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | 9V |
| Voltage - Rated | 8.4V |
| Capacity | 175mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | 9 Volt Snap Fasteners |
| Size / Dimension | 1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
NH22 NH22 N705 ND N705ND N705 |
NH22 Specification Sheet
BATT NIMH 9V 175MAH BULK - NH22 (N705-ND) - Batteries
Related parts 175mAh Nickel Metal Hydride (nimh) Battery 8.4V Energizer Battery Company NH22BATT NIMH 9V 175MAH BULK - NH22
Order 'batt nimh 9v 175mah bulk - NH22' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N705-ND.
BATT NIMH AA 1.2V 2450MAH BULK - NH15
Order 'batt nimh aa 1.2v 2450mah bulk - NH15' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N703-ND.
BATT NIMH AAA 1.2V 850MAH BULK - NH12
Order 'batt nimh aaa 1.2v 850mah bulk - NH12' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N704-ND.
BATT CHARGER AA/AAA/9V/C/D - CHFC
Order 'batt charger aa/aaa/9v/c/d - CHFC' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N316-ND.
BATTERY LITHIUM 9V METAL JACKET - L522MJ
Order 'battery lithium 9v metal jacket - L522MJ' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N601-ND.
BATT NIMH D 1.2V RETAIL 2 PK - NH50BP-2
Order 'batt nimh d 1.2v retail 2 pk - NH50BP-2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N701-ND.
BATT NIMH D 1.2V 2500MAH W/TAB - NH50BP
Order 'batt nimh d 1.2v 2500mah w/tab - NH50BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701T-ND.
BATT NIMH C 1.2V RETAIL 2 PK - NH35BP-2
Order 'batt nimh c 1.2v retail 2 pk - NH35BP-2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N702-ND.
BATT NIMH C 1.2V 2500MAH W/TAB - NH35BP
Order 'batt nimh c 1.2v 2500mah w/tab - NH35BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702T-ND.
BATT NIMH AA 1.2V 2450MAH W/TAB - NH15
Order 'batt nimh aa 1.2v 2450mah w/tab - NH15' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703T-ND.
BATTERY PACK NIMH 2.4V 2500MAH - NH50BP-2F2
Order 'battery pack nimh 2.4v 2500mah - NH50BP-2F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F021-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2F2X2
Order 'battery pack nimh 4.8v 2500mah - NH50BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2F2X3
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F023-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH50BP-2F2X4
Order 'battery pack nimh 9.6v 2500mah - NH50BP-2F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F024-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2F2X5
Order 'battery pack nimh 12.0v 2500mah - NH50BP-2F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F025-ND.
Options for 175mAh Nickel Metal Hydride (nimh) Battery 8.4V Energizer Battery Company NH22
Send this link via E-Mail
Help With This Screen
