Keywords:





CONN EDGECARD 12POS .156 WW - ASM06DRMN-S664 - Connectors

Digi-Key Part Number ASM06DRMN-S664-ND
Price Break
10
Unit Price
11.65500
Extended Price
116.55
Manufacturer Part NumberASM06DRMN-S664
DescriptionCONN EDGECARD 12POS .156 WW
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASM06DRMN-S664
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
Features-
Number of Positions 12
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASM06DRMN S664
ASM06DRMNS664

ASM06DRMN-S664 Specification Sheet

Image of CONN EDGECARD 12POS .156 WW - ASM06DRMN-S664

CONN EDGECARD 12POS .156 WW - ASM06DRMN-S664 (ASM06DRMN-S664-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 12POS .156 WW - ASM06DRMN-S664
 Order 'conn edgecard 12pos .156 ww - ASM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRMN-S664-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMD-S664
 Order 'conn edgecard 12pos .156 ww - ABM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMD-S664-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMN-S664
 Order 'conn edgecard 12pos .156 ww - ABM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMN-S664-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMT-S664
 Order 'conn edgecard 12pos .156 ww - ABM06DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMT-S664-ND.
CONN EDGECARD 12POS .156 WW - ACM06DRMD-S664
 Order 'conn edgecard 12pos .156 ww - ACM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMD-S664-ND.
CONN EDGECARD 12POS .156 WW - ACM06DRMN-S664
 Order 'conn edgecard 12pos .156 ww - ACM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMN-S664-ND.
CONN EDGECARD 12POS .156 WW - ACM06DRMT-S664
 Order 'conn edgecard 12pos .156 ww - ACM06DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMT-S664-ND.
CONN EDGECARD 12POS .156 WW - AGM06DRMD-S664
 Order 'conn edgecard 12pos .156 ww - AGM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM06DRMD-S664-ND.
CONN EDGECARD 12POS .156 WW - AGM06DRMN-S664
 Order 'conn edgecard 12pos .156 ww - AGM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM06DRMN-S664-ND.
CONN EDGECARD 12POS .156 WW - AGM06DRMT-S664
 Order 'conn edgecard 12pos .156 ww - AGM06DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM06DRMT-S664-ND.
CONN EDGECARD 12POS .156 WW - AMM06DRMD-S664
 Order 'conn edgecard 12pos .156 ww - AMM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRMD-S664-ND.
CONN EDGECARD 12POS .156 WW - AMM06DRMN-S664
 Order 'conn edgecard 12pos .156 ww - AMM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRMN-S664-ND.
CONN EDGECARD 12POS .156 WW - AMM06DRMT-S664
 Order 'conn edgecard 12pos .156 ww - AMM06DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRMT-S664-ND.
CONN EDGECARD 12POS .156 WW - ASM06DRMD-S664
 Order 'conn edgecard 12pos .156 ww - ASM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRMD-S664-ND.
CONN EDGECARD 12POS .156 WW - ASM06DRMN
 Order 'conn edgecard 12pos .156 ww - ASM06DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRMN-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .156 WW - ASM06DRMN-S664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .156 WW - ASM06DRMN Next: CONN EDGECARD 12POS .156 WW - ASM06DRMS
CONN EDGECARD 12POS .156 WW - ASM06DRMN-S664