BUZZER MAGNETIC 1.5V 12MM PCMNT - AT-10SI - Audio Products
| Digi-Key Part Number | AT-10SI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT-10SI | |||
| Description | BUZZER MAGNETIC 1.5V 12MM PCMNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT-10SI |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | - |
| Mounting Type | - |
| Capacitance @ Frequency | - |
| Frequency | - |
| Packaging | Tray |
| Operating Mode | - |
| Voltage Range | - |
| Voltage - Rated | 1.5V |
| Current Rating | - |
| Size / Dimension | - |
| Termination | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT 10SI AT10SI |
BUZZER MAGNETIC 1.5V 12MM PCMNT - AT-10SI (AT-10SI-ND) - Audio Products
Related parts Audio Products:BUZZER MAGNETIC 1.5V 12MM PCMNT - AT-10SI
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-10SI' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-10SI-ND.
BUZZER MAGNETIC 1.5V 12MM PCMNT - AT-1220-TT-R
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-1220-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1097-ND.
BUZZER MAGNETIC 1.5V 12MM PCMNT - AT-1228-TT-R
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-1228-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1099-ND.
BUZZER MAGNETIC 1.5V 12MM PCMNT - AT-10Z
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-10Z' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-10Z-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-1223-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1018-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-1223-TWT-5V-R
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-1223-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1019-ND.
BUZZER MAGNETIC 1.5V 12MM SMD - SMT-1224-TW-R
Order 'buzzer magnetic 1.5v 12mm smd - SMT-1224-TW-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1087-5-ND.
BUZZER MAGNETIC 5V 12MM PCMNT - AT-1224-TWT-R
Order 'buzzer magnetic 5v 12mm pcmnt - AT-1224-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1098-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-155
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-155' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-155-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-165
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-165' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-165-ND.
BUZZER MAGNETIC 5V 12MM PCMNT - AT-08
Order 'buzzer magnetic 5v 12mm pcmnt - AT-08' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-08-ND.
BUZZER MAGNETIC 1.5V 12MM SMD - SMT-1224-TW
Order 'buzzer magnetic 1.5v 12mm smd - SMT-1224-TW' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-1224-TW-ND.
BUZZER MAGNETIC 3V 12MM SMD - SMT-1220-TW-R
Order 'buzzer magnetic 3v 12mm smd - SMT-1220-TW-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1086-5-ND.
BUZZER MAGNETIC 1.5V 13MM SMD - SMT-11
Order 'buzzer magnetic 1.5v 13mm smd - SMT-11' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-11-ND.
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-1622-TWT-12V-R
Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-1622-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1020-ND.
Send this link via E-Mail
Help With This Screen
