Buzzer PUI Audio Magnetic Transducer, External Drive 2 ~ 5Vp-p AT-0927-TT-3-R
BUZZER MAGN 3V 2.73KHZ 86DB PCB - AT-0927-TT-3-R - Audio Products
| Digi-Key Part Number | AT-0927-TT-3-R-ND |
150 |
1.14000 |
Extended Price
171.00 |
| Manufacturer Part Number | AT-0927-TT-3-R | |||
| Description | BUZZER MAGN 3V 2.73KHZ 86DB PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-0927-TT-3-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | 86dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 2.73kHz |
| Packaging | Tray |
| Operating Mode | - |
| Voltage Range | 2 ~ 5Vp-p |
| Voltage - Rated | 3Vp-p |
| Current Rating | 70mA |
| Size / Dimension | Circular - 9mm Dia x 4mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT 0927 TT 3 R AT0927TT3R |
AT-0927-TT-3-R Specification Sheet
BUZZER MAGN 3V 2.73KHZ 86DB PCB - AT-0927-TT-3-R (AT-0927-TT-3-R-ND) - Audio Products
Related parts Buzzer PUI Audio Magnetic Transducer, External Drive 2 ~ 5Vp-p AT-0927-TT-3-RBuzzer PUI Audio Magnetic Transducer, External Drive 2 ~ 5Vp-p AT-0927-TT-3-R
Order 'buzzer magn 3v 2.73khz 86db pcb - AT-0927-TT-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-0927-TT-3-R-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive - AT-0927-TT-2
Order 'buzzer magn 3v 2.73khz 86db pcb - AT-0927-TT-2' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-0927-TT-2-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 2 ~ 4Vp-p AT-0927-TT-2-R
Order 'buzzer magn 3v 2.73khz 86db pcb - AT-0927-TT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-0927-TT-2-R-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 2 ~ 5Vp-p SMT-0827-TW-3V-R
Order 'buzzer magn 3.6v 2.73khz smt - SMT-0827-TW-3V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-0827-TW-3V-R-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 8Vp-p SMT-0827-TW-5V-R
Order 'buzzer magn 5v 2.73khz smt - SMT-0827-TW-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-0827-TW-5V-R-ND.
Buzzer PUI Audio Piezo Transducer, External Drive - AT-152
Order 'buzzer piezo 3v 4.0khz pcb - AT-152' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-152-ND.
Buzzer PUI Audio Piezo Transducer, External Drive - AT-530-3
Order 'buzzer piezo 3v 2.0khz pcb - AT-530-3' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-530-3-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 3 ~ 8VDC AI-1027-TWT-5V-R
Order 'buzzer magn 5vdc 2.7khz pcb - AI-1027-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1027-TWT-5V-R-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 3 ~ 7VDC AI-1223-TWT-5V-2-R
Order 'buzzer magn 5vdc 2.3khz pcb - AI-1223-TWT-5V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1223-TWT-5V-2-R-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 20 ~ 28VDC AI-2304-TF-LW120-R
Order 'buzzer magn 24vdc 400hz panel - AI-2304-TF-LW120-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2304-TF-LW120-R-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 1 ~ 3Vp-p AT-1220-TT-3-R
Order 'buzzer magn 1.5v 2.048khz pcb - AT-1220-TT-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-1220-TT-3-R-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 8Vp-p AT-1220-TWT-5V-R
Order 'buzzer magn 5v 2.048khz pcb - AT-1220-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-1220-TWT-5V-R-ND.
Buzzer PUI Audio Piezo Transducer, External Drive 3 ~ 25Vp-p AT-1720-TT-R
Order 'buzzer piezo 3v 2.0khz pcb - AT-1720-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-1720-TT-R-ND.
Buzzer PUI Audio Piezo Transducer, External Drive 1 ~ 30Vp-p AT-1740-TT-3-R
Order 'buzzer piezo 3v 4.0khz pcb - AT-1740-TT-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-1740-TT-3-R-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 10Vp-p AT-1820-TWT-6V-R
Order 'buzzer magn 6v 2.048khz pcb - AT-1820-TWT-6V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-1820-TWT-6V-R-ND.
Options for Buzzer PUI Audio Magnetic Transducer, External Drive 2 ~ 5Vp-p AT-0927-TT-3-R
Send this link via E-Mail
Help With This Screen
