Buzzer PUI Audio Magnetic Transducer, External Drive - AT-08
BUZZER MAGNETIC 5V 12MM PCMNT - AT-08 - Audio Products
| Digi-Key Part Number | AT-08-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT-08 | |||
| Description | BUZZER MAGNETIC 5V 12MM PCMNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Buzzer PUI Audio Magnetic Transducer, External Drive - AT-08
| Technical/Catalog Information | AT-08 |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | - |
| Mounting Type | - |
| Capacitance @ Frequency | - |
| Frequency | - |
| Packaging | Tray |
| Operating Mode | - |
| Voltage Range | - |
| Voltage - Rated | 5V |
| Current Rating | - |
| Size / Dimension | - |
| Termination | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT 08 AT08 |
BUZZER MAGNETIC 5V 12MM PCMNT - AT-08 (AT-08-ND) - Audio Products
Related parts Buzzer PUI Audio Magnetic Transducer, External Drive - AT-08Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 8Vp-p AT-1224-TWT-R
Order 'buzzer magnetic 5v 12mm pcmnt - AT-1224-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1098-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive - AT-08
Order 'buzzer magnetic 5v 12mm pcmnt - AT-08' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-08-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 8 ~ 16VDC AI-1223-TWT-12V-R
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-1223-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1018-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 3 ~ 7VDC AI-1223-TWT-5V-R
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-1223-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1019-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 1 ~ 3Vp-p AT-1220-TT-R
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-1220-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1097-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 1 ~ 1.7Vp-p AT-1228-TT-R
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-1228-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1099-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive - AI-155
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-155' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-155-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive - AI-165
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-165' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-165-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive - AT-10SI
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-10SI' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-10SI-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive - AT-10Z
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-10Z' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-10Z-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 8 ~ 15VDC AI-1622-TWT-12V-R
Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-1622-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1020-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 4 ~ 8VDC AI-1622-TWT-5V-R
Order 'buzzer magnetic 5vdc 16mm pcmnt - AI-1622-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1021-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 2 ~ 5Vp-p SMT-1220-TW-R
Order 'buzzer magnetic 3v 12mm smd - SMT-1220-TW-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1086-5-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 1 ~ 3Vp-p SMT-1224-TW-R
Order 'buzzer magnetic 1.5v 12mm smd - SMT-1224-TW-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1087-5-ND.
Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 4 ~ 6Vp-p SMT-0827-SW-5V-R
Order 'buzzer magnetic 5v 8.5mm smd - SMT-0827-SW-5V-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1194-1-ND.
Options for Buzzer PUI Audio Magnetic Transducer, External Drive - AT-08
Send this link via E-Mail
Help With This Screen
