OSCILLATOR 25.000MHZ 3.3V SMD - ASML-25.000MHZ-ET
| Digi-Key Part Number | ASML-25.000MHZ-ET-ND |
1000 |
.91000 |
Extended Price
910.00 |
| Manufacturer Part Number | ASML-25.000MHZ-ET | |||
| Description | OSCILLATOR 25.000MHZ 3.3V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASML-25.000MHZ-ET |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 25MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 25mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | ASML |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASML 25 000MHZ ET ASML25000MHZET |
ASML-25.000MHZ-ET Specification Sheet
OSCILLATOR 25.000MHZ 3.3V SMD - ASML-25.000MHZ-ET (ASML-25.000MHZ-ET-ND)
Related parts:OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASML-10.000MHZ-ET
Order 'oscillator 10.000mhz 3.3v smd - ASML-10.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASML-10.000MHZ-ET-ND.
OSCILLATOR 12.000MHZ 3.3V SMD - ASML-12.000MHZ-ET
Order 'oscillator 12.000mhz 3.3v smd - ASML-12.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASML-12.000MHZ-ET-ND.
OSCILLATOR 12.288MHZ 3.3V SMD - ASML-12.288MHZ-ET
Order 'oscillator 12.288mhz 3.3v smd - ASML-12.288MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASML-12.288MHZ-ET-ND.
OSCILLATOR 14.31818MHZ 3.3V SMD - ASML-14.31818MHZ-ET
Order 'oscillator 14.31818mhz 3.3v smd - ASML-14.31818MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASML-14.31818MHZ-ET-ND.
OSCILLATOR 16.000MHZ 3.3V SMD - ASML-16.000MHZ-ET
Order 'oscillator 16.000mhz 3.3v smd - ASML-16.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASML-16.000MHZ-ET-ND.
Send this link via E-Mail
Help With This Screen