CONN EDGECARD 12POS .156 WW - ASM06DRMD - Connectors
| Digi-Key Part Number | ASM06DRMD-ND |
10 |
8.28000 |
Extended Price
82.80 |
| Manufacturer Part Number | ASM06DRMD | |||
| Description | CONN EDGECARD 12POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASM06DRMD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASM06DRMD ASM06DRMD |
ASM06DRMD Specification Sheet
CONN EDGECARD 12POS .156 WW - ASM06DRMD (ASM06DRMD-ND) - Connectors
Related parts Connectors :CONN EDGECARD 12POS .156 WW - ASM06DRMD
Order 'conn edgecard 12pos .156 ww - ASM06DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRMD-ND.
CONN EDGECARD 12POS .156 WW - ASM06DRMD-S664
Order 'conn edgecard 12pos .156 ww - ASM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRMD-S664-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMD
Order 'conn edgecard 12pos .156 ww - ABM06DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMD-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMD-S664
Order 'conn edgecard 12pos .156 ww - ABM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMD-S664-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMH
Order 'conn edgecard 12pos .156 ww - ABM06DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMH-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMN
Order 'conn edgecard 12pos .156 ww - ABM06DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMN-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMN-S664
Order 'conn edgecard 12pos .156 ww - ABM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMN-S664-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMS
Order 'conn edgecard 12pos .156 ww - ABM06DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMS-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMT
Order 'conn edgecard 12pos .156 ww - ABM06DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMT-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMT-S664
Order 'conn edgecard 12pos .156 ww - ABM06DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMT-S664-ND.
CONN EDGECARD 12POS .156 WW - ACM06DRMD
Order 'conn edgecard 12pos .156 ww - ACM06DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMD-ND.
CONN EDGECARD 12POS .156 WW - ACM06DRMD-S664
Order 'conn edgecard 12pos .156 ww - ACM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMD-S664-ND.
CONN EDGECARD 12POS .156 WW - ACM06DRMH
Order 'conn edgecard 12pos .156 ww - ACM06DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMH-ND.
CONN EDGECARD 12POS .156 WW - ACM06DRMN
Order 'conn edgecard 12pos .156 ww - ACM06DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMN-ND.
CONN EDGECARD 12POS .156 WW - ACM06DRMN-S664
Order 'conn edgecard 12pos .156 ww - ACM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMN-S664-ND.
Send this link via E-Mail
Help With This Screen
