OSCILLATOR 11.0592 MHZ SMD - ASM-11.0592MHZ-ET
| Digi-Key Part Number | ASM-11.0592MHZ-ET-ND |
1000 |
.91000 |
Extended Price
910.00 |
| Manufacturer Part Number | ASM-11.0592MHZ-ET | |||
| Description | OSCILLATOR 11.0592 MHZ SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASM-11.0592MHZ-ET |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 5V |
| Current - Supply | 25mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | ASM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASM 11 0592MHZ ET ASM110592MHZET |
ASM-11.0592MHZ-ET Specification Sheet
OSCILLATOR 11.0592 MHZ SMD - ASM-11.0592MHZ-ET (ASM-11.0592MHZ-ET-ND)
Related parts:OSCILLATOR 1.544 MHZ SMD - ASM-1.544MHZ-ET
Order 'oscillator 1.544 mhz smd - ASM-1.544MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-1.544MHZ-ET-ND.
OSCILLATOR 1.8432 MHZ SMD - ASM-1.8432MHZ-ET
Order 'oscillator 1.8432 mhz smd - ASM-1.8432MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-1.8432MHZ-ET-ND.
OSCILLATOR 10.000 MHZ SMD - ASM-10.000MHZ-ET
Order 'oscillator 10.000 mhz smd - ASM-10.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-10.000MHZ-ET-ND.
OSCILLATOR 11.0592 MHZ SMD - ASM-11.0592MHZ-ET
Order 'oscillator 11.0592 mhz smd - ASM-11.0592MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-11.0592MHZ-ET-ND.
OSCILLATOR 12.000 MHZ SMD - ASM-12.000MHZ-ET
Order 'oscillator 12.000 mhz smd - ASM-12.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-12.000MHZ-ET-ND.
OSCILLATOR 12.288 MHZ SMD - ASM-12.288MHZ-ET
Order 'oscillator 12.288 mhz smd - ASM-12.288MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-12.288MHZ-ET-ND.
OSCILLATOR 14.7456 MHZ SMD - ASM-14.7456MHZ-ET
Order 'oscillator 14.7456 mhz smd - ASM-14.7456MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-14.7456MHZ-ET-ND.
OSCILLATOR 16.000 MHZ SMD - ASM-16.000MHZ-ET
Order 'oscillator 16.000 mhz smd - ASM-16.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-16.000MHZ-ET-ND.
OSCILLATOR 17.734475 MHZ SMD - ASM-17.734475MHZ-ET
Order 'oscillator 17.734475 mhz smd - ASM-17.734475MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-17.734475MHZ-ET-ND.
OSCILLATOR 18.432 MHZ SMD - ASM-18.432MHZ-ET
Order 'oscillator 18.432 mhz smd - ASM-18.432MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-18.432MHZ-ET-ND.
OSCILLATOR 2.000 MHZ SMD - ASM-2.000MHZ-ET
Order 'oscillator 2.000 mhz smd - ASM-2.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-2.000MHZ-ET-ND.
OSCILLATOR 2.048 MHZ SMD - ASM-2.048MHZ-ET
Order 'oscillator 2.048 mhz smd - ASM-2.048MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-2.048MHZ-ET-ND.
OSCILLATOR 2.4576 MHZ SMD - ASM-2.4576MHZ-ET
Order 'oscillator 2.4576 mhz smd - ASM-2.4576MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-2.4576MHZ-ET-ND.
OSCILLATOR 20.000 MHZ SMD - ASM-20.000MHZ-ET
Order 'oscillator 20.000 mhz smd - ASM-20.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-20.000MHZ-ET-ND.
OSCILLATOR 22.1184 MHZ SMD - ASM-22.1184MHZ-ET
Order 'oscillator 22.1184 mhz smd - ASM-22.1184MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-22.1184MHZ-ET-ND.
Send this link via E-Mail
Help With This Screen