AS168X-CB1H150N-A5 - AS168X-CB1H150N-A5 - Circuit Protection
| Digi-Key Part Number | AS168X-CB1H150N-A5-ND |
5 |
82.10200 |
Extended Price
410.51 |
| Manufacturer Part Number | AS168X-CB1H150N-A5 | |||
| Description | AS168X-CB1H150N-A5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS168X-CB1H150N-A5 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | DIN Rail |
| Actuator Type | Lever |
| Voltage | 480V |
| Current - Trip (It) | 15A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS168X CB1H150N A5 AS168XCB1H150NA5 |
AS168X-CB1H150N-A5 - AS168X-CB1H150N-A5 (AS168X-CB1H150N-A5-ND) - Circuit Protection
Related parts Circuit Protection :AS168X-CB1H150N-A5 - AS168X-CB1H150N-A5
Order 'as168x-cb1h150n-a5 - AS168X-CB1H150N-A5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number AS168X-CB1H150N-A5-ND.
CBE AS168X-ACBA2 - 4420.0340
Order 'cbe as168x-acba2 - 4420.0340' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4420.0340-ND.
CBE AS168X-CB2DG200 - 4420.0360
Order 'cbe as168x-cb2dg200 - 4420.0360' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4420.0360-ND.
CBE AS168X-CB2DG030 - 4420.0520
Order 'cbe as168x-cb2dg030 - 4420.0520' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4420.0520-ND.
CBE AS168X-CB2H500 - 4420.0560
Order 'cbe as168x-cb2h500 - 4420.0560' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4420.0560-ND.
CBE AS168X-CB1H005 - 4420.0640
Order 'cbe as168x-cb1h005 - 4420.0640' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4420.0640-ND.
CORDSET NEMA 3X18AWG CLEAR 10' - 4300.0920
Order 'cordset nema 3x18awg clear 10' - 4300.0920' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0920-ND.
MODULE PWR INLET C14 SCREW TERM - 4300.0065
Order 'module pwr inlet c14 screw term - 4300.0065' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0065-ND.
MODULE PWR INLET C14 SCREW TERM - 4300.0066
Order 'module pwr inlet c14 screw term - 4300.0066' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0066-ND.
MODULE POWER INLET C14 PCB MOUNT - 4300.0076
Order 'module power inlet c14 pcb mount - 4300.0076' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0076-ND.
MODULE PWR INLET C8 SCREW-ON SLD - 4300.0096
Order 'module pwr inlet c8 screw-on sld - 4300.0096' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0096-ND.
MODULE PWR INLET C8 SCRW SLD PCB - 4300.0097
Order 'module pwr inlet c8 scrw sld pcb - 4300.0097' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0097-ND.
MODULE PWR INLET C8 SNAP-IN SLD - 4300.0098
Order 'module pwr inlet c8 snap-in sld - 4300.0098' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0098-ND.
MODULE PWR INLET C8 SNAP-IN PCB - 4300.0099
Order 'module pwr inlet c8 snap-in pcb - 4300.0099' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0099-ND.
MODULE PWR INLET C6 SCREW-ON SLD - 4300.0100
Order 'module pwr inlet c6 screw-on sld - 4300.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0100-ND.
Send this link via E-Mail
Help With This Screen
