CONN EDGECARD 12POS .156 EYELET - ASM06DREF
| Digi-Key Part Number | ASM06DREF-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ASM06DREF | |||
| Description | CONN EDGECARD 12POS .156 EYELET | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASM06DREF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASM06DREF ASM06DREF |
ASM06DREF Specification Sheet
CONN EDGECARD 12POS .156 EYELET - ASM06DREF (ASM06DREF-ND)
Related parts :CONN EDGECARD 12POS .156 EYELET - ASM06DREF
Order 'conn edgecard 12pos .156 eyelet - ASM06DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DREF-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEF
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEF-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEF-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEF-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEH
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEH-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEH-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEH-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEI
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEI-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEI-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEI-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEN
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEN-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEN-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEN-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEP-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEP-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSES
Order 'conn edgecard 12pos .156 eyelet - ABM06DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSES-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSES-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSES-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ACM06DSEF
Order 'conn edgecard 12pos .156 eyelet - ACM06DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSEF-ND.
CONN EDGECARD 12POS .156 EYELET - ACM06DSEF-S243
Order 'conn edgecard 12pos .156 eyelet - ACM06DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSEF-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ACM06DSEH
Order 'conn edgecard 12pos .156 eyelet - ACM06DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSEH-ND.
Send this link via E-Mail
Help With This Screen
