SPEAKER 160OHM .01W 98DB 35MM - AR035160MR-R - Audio Products
| Digi-Key Part Number | AR035160MR-R-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AR035160MR-R | |||
| Description | SPEAKER 160OHM .01W 98DB 35MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AR035160MR-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Frequency Range | 200Hz ~ 3.4kHz |
| Impedance | 160 Ohm |
| Type | Magnetic |
| Size / Dimension | 34.8mm Dia x 17.8mm H |
| Sound Pressure Level | 98dB |
| Power - Rated | 0.01W |
| Power - Max | 0.02W |
| Termination | Solder Pads |
| Material - Cone | Mylar |
| Material - Magnet | Nd-Fe-B |
| Shape | Round |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AR035160MR R AR035160MRR |
AR035160MR-R Specification Sheet
SPEAKER 160OHM .01W 98DB 35MM - AR035160MR-R (AR035160MR-R-ND) - Audio Products
Related parts Audio Products:SPEAKER 160OHM .01W 98DB 35MM - AR035160MR-R
Order 'speaker 160ohm .01w 98db 35mm - AR035160MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AR035160MR-R-ND.
SPEAKER 8OHM .1W 75DB 23MM PCMT - AST-02308MR-R
Order 'speaker 8ohm .1w 75db 23mm pcmt - AST-02308MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1135-ND.
SPEAKER 32OHM .1W 81DB 30MM PCMT - AST-03032MR-R
Order 'speaker 32ohm .1w 81db 30mm pcmt - AST-03032MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1137-ND.
SPEAKER 8OHM .1W 82DB PC MOUNT - AST-03208MR-R
Order 'speaker 8ohm .1w 82db pc mount - AST-03208MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1139-ND.
SPEAKER 8OHM .1W 88DB 29MM - ADS-2908
Order 'speaker 8ohm .1w 88db 29mm - ADS-2908' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number ADS-2908-ND.
SPEAKER 8OHM .1W 88DB 29MM - ADS02908MR-R
Order 'speaker 8ohm .1w 88db 29mm - ADS02908MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number ADS02908MR-R-ND.
SPEAKER 8OHM 1W 84DB 20X35MM - AS03508CO-2-R
Order 'speaker 8ohm 1w 84db 20x35mm - AS03508CO-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS03508CO-2-R-ND.
SPEAKER 8OHM 1W 83DB 19X35MM - AS03508CO-5-R
Order 'speaker 8ohm 1w 83db 19x35mm - AS03508CO-5-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS03508CO-5-R-ND.
SPEAKER 8OHM 1W 83DB 16X35MM - AS03508CO-7-R
Order 'speaker 8ohm 1w 83db 16x35mm - AS03508CO-7-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS03508CO-7-R-ND.
SPEAKER 8OHM .1W 82DB 38MM - AS03808PR-R
Order 'speaker 8ohm .1w 82db 38mm - AS03808PR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS03808PR-R-ND.
SPEAKER 8OHM .1W 91DB 50MM - AS05008PR-R
Order 'speaker 8ohm .1w 91db 50mm - AS05008PR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS05008PR-R-ND.
SPEAKER 8OHM .1W 91DB 50MM - AS5008
Order 'speaker 8ohm .1w 91db 50mm - AS5008' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS5008-ND.
SPEAKER 8OHM .1W 82DB PC MOUNT - AT-3108 8 OHM
Order 'speaker 8ohm .1w 82db pc mount - AT-3108 8 OHM' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-3108 8 OHM-ND.
SPEAKER 8OHM .1W 82DB 38MM - AT-38008
Order 'speaker 8ohm .1w 82db 38mm - AT-38008' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-38008-ND.
SPEAKER 32OHM .1W 81DB 30MM PCMT - AT-42
Order 'speaker 32ohm .1w 81db 30mm pcmt - AT-42' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-42-ND.
Send this link via E-Mail
Help With This Screen
