CONN EDGECARD 12POS .156 R/A - ASM06DRAH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASM06DRAH
| Digi-Key Part Number | ASM06DRAH-ND |
10 |
8.41500 |
Extended Price
84.15 |
| Manufacturer Part Number | ASM06DRAH | |||
| Description | CONN EDGECARD 12POS .156 R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASM06DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASM06DRAH ASM06DRAH |
ASM06DRAH Specification Sheet
CONN EDGECARD 12POS .156 R/A - ASM06DRAH (ASM06DRAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASM06DRAHCONN EDGECARD 12POS .156 R/A - ASM06DRAH
Order 'conn edgecard 12pos .156 r/a - ASM06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRAH-ND.
CONN EDGECARD 12POS .156 R/A - ABM06DRAI
Order 'conn edgecard 12pos .156 r/a - ABM06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRAI-ND.
CONN EDGECARD 12POS .156 R/A - ABM06DRAN
Order 'conn edgecard 12pos .156 r/a - ABM06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRAN-ND.
CONN EDGECARD 12POS .156 R/A - ABM06DRAS
Order 'conn edgecard 12pos .156 r/a - ABM06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRAS-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMD
Order 'conn edgecard 12pos .156 ww - ABM06DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMD-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMD-S664
Order 'conn edgecard 12pos .156 ww - ABM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMD-S664-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMH
Order 'conn edgecard 12pos .156 ww - ABM06DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMH-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMN
Order 'conn edgecard 12pos .156 ww - ABM06DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMN-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMN-S664
Order 'conn edgecard 12pos .156 ww - ABM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMN-S664-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMS
Order 'conn edgecard 12pos .156 ww - ABM06DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMS-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMT
Order 'conn edgecard 12pos .156 ww - ABM06DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMT-ND.
CONN EDGECARD 12POS .156 WW - ABM06DRMT-S664
Order 'conn edgecard 12pos .156 ww - ABM06DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMT-S664-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DRUH
Order 'conn edgecard 12pos .156 dip sld - ABM06DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRUH-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DRUI
Order 'conn edgecard 12pos .156 dip sld - ABM06DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRUI-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DRUN
Order 'conn edgecard 12pos .156 dip sld - ABM06DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRUN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASM06DRAH
Send this link via E-Mail
Help With This Screen
