Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) ELFP02410
CONN PLUG 2POS .300" R/A BLACK - ELFP02410 - Connectors
| Digi-Key Part Number | APC1185-ND |
1 25 50 100 250 500 1000 2500 5000 |
2.18000 1.67520 1.50760 1.34000 1.17252 1.07200 .97150 .87100 .85425 |
Extended Price
2.18 41.88 75.38 134.00 293.13 536.00 971.50 2177.50 4271.25 |
| Manufacturer Part Number | ELFP02410 | |||
| Description | CONN PLUG 2POS .300" R/A BLACK | |||
| Quantity Available | 174 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELFP02410 |
| Vendor | Amphenol PCD |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Plug, Female Socket |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 450V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELFP02410 ELFP02410 APC1185 ND APC1185ND APC1185 |
ELFP02410 Specification Sheet
CONN PLUG 2POS .300" R/A BLACK - ELFP02410 (APC1185-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) ELFP02410Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) ELFP02410
Order 'conn plug 2pos .300" r/a black - ELFP02410' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1185-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) ELFP03410
Order 'conn plug 3pos .300" r/a black - ELFP03410' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1186-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Sockets Retention Latches (Non-Wire Side) ELFP04410
Order 'conn plug 4pos .300" r/a black - ELFP04410' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1187-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) ELFP05410
Order 'conn plug 5pos .300" r/a black - ELFP05410' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1188-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) ELFP06410
Order 'conn plug 6pos .300" r/a black - ELFP06410' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1189-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) ELFP07410
Order 'conn plug 7pos .300" r/a black - ELFP07410' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1190-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) ELFP08410
Order 'conn plug 8pos .300" r/a black - ELFP08410' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1191-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket - ELFT02450
Order 'conn plug 2pos .300" top entry - ELFT02450' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1192-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (4 Side) - ELFH02410
Order 'conn header 2pos .300" r/a black - ELFH02410' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1199-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) FXPT02200
Order 'conn plug 2pos .200" black - FXPT02200' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1139-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Sockets Retention Latches (Wire Side) ELFF02230
Order 'conn plug 2pos .200" vert black - ELFF02230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1174-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Plug, Female Sockets ELFP0321P0
Order 'conn plug 3pos .200" r/a black - ELFP0321P0' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1169-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Sockets Retention Latches (Wire Side) ELFP0421P0
Order 'conn plug 4pos .200" r/a black - ELFP0421P0' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1170-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Plug, Female Sockets ELFP0521P0
Order 'conn plug 5pos .200" r/a black - ELFP0521P0' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1171-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Plug, Female Sockets ELFP0621P0
Order 'conn plug 6pos .200" r/a black - ELFP0621P0' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1172-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Plug, Female Socket Retention Latches (Non-Wire Side) ELFP02410
Send this link via E-Mail
Help With This Screen
