ANTENNA 2.4GHZ 1/4WAVE RA SMA - ANT-2.4-CW-RAH-SMA - RF and RFID
| Digi-Key Part Number | ANT-2.4-CW-RAH-SMA-ND |
1 25 100 200 |
4.88000 4.46400 3.82230 3.48750 |
Extended Price
4.88 111.60 382.23 697.50 |
| Manufacturer Part Number | ANT-2.4-CW-RAH-SMA | |||
| Description | ANTENNA 2.4GHZ 1/4WAVE RA SMA | |||
| Quantity Available | 761 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANT-2.4-CW-RAH-SMA |
| Vendor | Linx Technologies Inc |
| Category | RF and RFID |
| Frequency | 2.45GHz (2.25GHz ~ 2.6GHz) |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 3 |
| Antenna Type | Whip: 1/4 Wave, Right Angle, Fixed |
| Height (Max) | 1.01" (25.654mm) |
| Termination | SMA Male |
| Gain | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANT 2 4 CW RAH SMA ANT24CWRAHSMA |
ANT-2.4-CW-RAH-SMA Specification Sheet
ANTENNA 2.4GHZ 1/4WAVE RA SMA - ANT-2.4-CW-RAH-SMA (ANT-2.4-CW-RAH-SMA-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 2.4GHZ 1/4WAVE RA SMA - ANT-2.4-CW-RAH-SMA
Order 'antenna 2.4ghz 1/4wave ra sma - ANT-2.4-CW-RAH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RAH-SMA-ND.
ANTENNA 2.45GHZ 1/4WAVE RA RPSMA - ANT-2.4-CW-RAH-RPS
Order 'antenna 2.45ghz 1/4wave ra rpsma - ANT-2.4-CW-RAH-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RAH-RPS-ND.
ANTENNA 2.4GHZ 1/2 WAVE SMA - ANT-2.4-CW-RCT-SS
Order 'antenna 2.4ghz 1/2 wave sma - ANT-2.4-CW-RCT-SS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCT-SS-ND.
ANTENNA 2.4GHZ 1/2WAV WHIP SMA - ANT-2.4-CW-QW-SMA
Order 'antenna 2.4ghz 1/2wav whip sma - ANT-2.4-CW-QW-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-QW-SMA-ND.
ANTENNA 2.45GHZ 1/4 WAVE SMA - ANT-2.4-CW-RH-SMA
Order 'antenna 2.45ghz 1/4 wave sma - ANT-2.4-CW-RH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RH-SMA-ND.
ANTENNA 2.4GHZ 1/2WAV WHIP RPSMA - ANT-2.4-CW-CT-RPS
Order 'antenna 2.4ghz 1/2wav whip rpsma - ANT-2.4-CW-CT-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-CT-RPS-ND.
ANTENNA 2.4GHZ 1/2WAV WHIP RPSMA - ANT-2.4-CW-QW-RPS
Order 'antenna 2.4ghz 1/2wav whip rpsma - ANT-2.4-CW-QW-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-QW-RPS-ND.
ANTENNA 2.4GHZ RA 1/4 WAVE SMA - ANT-2.4-CW-RCS-SMA
Order 'antenna 2.4ghz ra 1/4 wave sma - ANT-2.4-CW-RCS-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCS-SMA-ND.
ANTENNA 2.4GHZ TILT/SWIVL RP SMA - ANT-2.4-RAF-RPS
Order 'antenna 2.4ghz tilt/swivl rp sma - ANT-2.4-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-RAF-RPS-ND.
ANTENNA 315MHZ 1/4 WAVE SMA - ANT-315-CW-HWR-SMA
Order 'antenna 315mhz 1/4 wave sma - ANT-315-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-HWR-SMA-ND.
ANTENNA 418MHZ 1/4 WAVE SMA - ANT-418-CW-HWR-SMA
Order 'antenna 418mhz 1/4 wave sma - ANT-418-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-CW-HWR-SMA-ND.
ANTENNA 433MHZ 1/4 WAVE SMA - ANT-433-CW-HWR-SMA
Order 'antenna 433mhz 1/4 wave sma - ANT-433-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-433-CW-HWR-SMA-ND.
ANTENNA 868MHZ 1/2 WAVE SMA - ANT-868-CW-HWR-SMA
Order 'antenna 868mhz 1/2 wave sma - ANT-868-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-868-CW-HWR-SMA-ND.
ANTENNA 916MHZ 1/2 WAVE SMA - ANT-916-CW-HWR-SMA
Order 'antenna 916mhz 1/2 wave sma - ANT-916-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-916-CW-HWR-SMA-ND.
ANTENNA 2.4GHZ 1/2 WAVE DIPOLE - ANT-2.4-PW-QW
Order 'antenna 2.4ghz 1/2 wave dipole - ANT-2.4-PW-QW' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-PW-QW-ND.
Send this link via E-Mail
Help With This Screen
