TAPE ESD AISLE MARKING 54' ROLL - AISLETAPE54 - Tapes, Adhesives
| Digi-Key Part Number | AISLETAPE54-ND |
1 |
28.78000 |
Extended Price
28.78 |
| Manufacturer Part Number | AISLETAPE54 | |||
| Description | TAPE ESD AISLE MARKING 54' ROLL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AISLETAPE54 |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Marking - Printed "Caution Static Sensitive Area" |
| Adhesive | - |
| Backing, Carrier | PVC (Poly Vinyl Chloride) |
| Color | Yellow, Black Print |
| Thickness | 0.0060" (6.0 mils, 0.152mm) |
| Usage | Aisle Marking |
| Width | 3.00" (76.20mm) 1/4' |
| Length | 54' (16.5m) 18 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
AISLETAPE54 AISLETAPE54 |
AISLETAPE54 Specification Sheet
TAPE ESD AISLE MARKING 54' ROLL - AISLETAPE54 (AISLETAPE54-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :TAPE ESD AISLE MARKING 54' ROLL - AISLETAPE54
Order 'tape esd aisle marking 54' roll - AISLETAPE54' online from Digi-Key. Manufactured by 3M. Digi-Key part number AISLETAPE54-ND.
TAPE ROHS AISLE MARKING 54' ROLL - RAISLETAPE54
Order 'tape rohs aisle marking 54' roll - RAISLETAPE54' online from Digi-Key. Manufactured by 3M. Digi-Key part number RAISLETAPE54-ND.
TAPE AISLE MARKING ESD 3"X54' - 81800
Order 'tape aisle marking esd 3"x54' - 81800' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81800-ND.
TAPE AISLE MARKING ESD 3"X108' - 81801
Order 'tape aisle marking esd 3"x108' - 81801' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81801-ND.
TAPE AISLE MARKING ESD 3"X216' - 81802
Order 'tape aisle marking esd 3"x216' - 81802' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81802-ND.
TAPE VINYL YELLOW/BLACK 2"X36YD - 5702-2"X36YD
Order 'tape vinyl yellow/black 2"x36yd - 5702-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5628-ND.
TAPE SAFETY STRIPE BLACK/WHITE - 5700-2"X36YD
Order 'tape safety stripe black/white - 5700-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5700-2"X36YD-ND.
TAPE SAFETY STRIPE BLACK/WHITE - 5700-3"X36YD
Order 'tape safety stripe black/white - 5700-3"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5700-3"X36YD-ND.
TAPE SAFETY STRIPE BLACK/YELLOW - 5702-3"X36YD
Order 'tape safety stripe black/yellow - 5702-3"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5702-3"X36YD-ND.
TAPE SAFETY STRIPE BLACK/YELLOW - 5702-4"X36YD
Order 'tape safety stripe black/yellow - 5702-4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5702-4"X36YD-ND.
LABEL-ESD JEDEC113 4X4" 100/ROLL - 113LABEL
Order 'label-esd jedec113 4x4" 100/roll - 113LABEL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 113LABEL-ND.
LABEL-ESD CAUTION 2X2" 500/ROLL - CLABEL2X2
Order 'label-esd caution 2x2" 500/roll - CLABEL2X2' online from Digi-Key. Manufactured by 3M. Digi-Key part number CLABEL2X2-ND.
LABEL-ESD CAUTION 4X4" 100/ROLL - CLABEL4X4
Order 'label-esd caution 4x4" 100/roll - CLABEL4X4' online from Digi-Key. Manufactured by 3M. Digi-Key part number CLABEL4X4-ND.
DEKAFIX GW 5 MARKED 54 50/CD - 0522660054
Order 'dekafix gw 5 marked 54 50/cd - 0522660054' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0522660054-ND.
DEKAFIX GW 6 MARKED 54 50/CD - 0526960054
Order 'dekafix gw 6 marked 54 50/cd - 0526960054' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0526960054-ND.
Send this link via E-Mail
Help With This Screen
