Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-SP28D
BUZZER PIEZO 12VDC 42MM PANEL - AI-4228-P-SP28D - Audio Products
| Digi-Key Part Number | AI-4228-P-SP28D-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AI-4228-P-SP28D | |||
| Description | BUZZER PIEZO 12VDC 42MM PANEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-SP28D
| Technical/Catalog Information | AI-4228-P-SP28D |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | - |
| Mounting Type | - |
| Capacitance @ Frequency | - |
| Frequency | - |
| Packaging | Bulk |
| Operating Mode | - |
| Voltage Range | - |
| Voltage - Rated | 12VDC |
| Current Rating | - |
| Size / Dimension | - |
| Termination | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AI 4228 P SP28D AI4228PSP28D |
BUZZER PIEZO 12VDC 42MM PANEL - AI-4228-P-SP28D (AI-4228-P-SP28D-ND) - Audio Products
Related parts Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-SP28DBuzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-SP28D
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-SP28D' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-P-SP28D-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 28VAC/DC AI-4228-P-SP28D-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-SP28D-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1046-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-C28
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C28' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-P-C28-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-C28D
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C28D' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-P-C28D-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-C48
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C48' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-P-C48-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-CH16
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-CH16' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-P-CH16-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-FP28D
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-FP28D' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-P-FP28D-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-SP28
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-SP28' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-P-SP28-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-S-FP16
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-S-FP16' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-S-FP16-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 16VDC AI-4228-S-FP16-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-S-FP16-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1048-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 7 ~ 18VDC AI-4228-P-C18-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C18-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1036-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 28VAC/DC AI-4228-P-C28D-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C28D-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1038-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 28VDC AI-4228-P-C28-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C28-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1039-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 10 ~ 48VDC AI-4228-P-C48-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C48-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1040-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 16VDC AI-4228-P-CH16-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-CH16-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1041-ND.
Options for Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-SP28D
Send this link via E-Mail
Help With This Screen
