BUZZER PIEZO 12VDC 24MM PCMNT - AI-254H - Audio Products
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-254H
| Digi-Key Part Number | AI-254H-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AI-254H | |||
| Description | BUZZER PIEZO 12VDC 24MM PCMNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-254H
| Technical/Catalog Information | AI-254H |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | - |
| Mounting Type | - |
| Capacitance @ Frequency | - |
| Frequency | - |
| Packaging | Bulk |
| Operating Mode | - |
| Voltage Range | - |
| Voltage - Rated | 12VDC |
| Current Rating | - |
| Size / Dimension | - |
| Termination | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AI 254H AI254H |
BUZZER PIEZO 12VDC 24MM PCMNT - AI-254H (AI-254H-ND) - Audio Products
Related parts Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-254HBUZZER PIEZO 12VDC 24MM PCMNT - AI-254H
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-254H' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-254H-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-2-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1027-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2437-TWT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2437-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1029-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2438-TT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2438-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1030-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-12V-3-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-12V-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1026-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1028-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-254S
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-254S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-254S-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-531
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-531' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-531-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-550A
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-550A' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-550A-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-550HS
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-550HS' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-550HS-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-550S
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-550S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-550S-ND.
BUZZER PIEZO 12VDC 14MM PCMNT - AI-1440-TWT-12V-R
Order 'buzzer piezo 12vdc 14mm pcmnt - AI-1440-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1024-ND.
BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R
Order 'buzzer piezo 12vdc 23mm pcmnt - AI-2331-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1025-ND.
BUZZER PIEZO 12VDC 30MM PCMNT - AI-3018-TWT-R
Order 'buzzer piezo 12vdc 30mm pcmnt - AI-3018-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1032-ND.
BUZZER PIEZO 12VDC 40MM PCMNT - AI-4033-TWT-R
Order 'buzzer piezo 12vdc 40mm pcmnt - AI-4033-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1035-ND.
Options for Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-254H
Send this link via E-Mail
Help With This Screen
