BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-185 - Audio Products
| Digi-Key Part Number | AI-185-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AI-185 | |||
| Description | BUZZER MAGNETIC 5VDC 16MM PCMNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AI-185 |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Magnetic Indicator, Internal Drive |
| Sound Pressure Level | - |
| Mounting Type | - |
| Capacitance @ Frequency | - |
| Frequency | - |
| Packaging | Tray |
| Operating Mode | - |
| Voltage Range | - |
| Voltage - Rated | 5VDC |
| Current Rating | - |
| Size / Dimension | - |
| Termination | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AI 185 AI185 |
BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-185 (AI-185-ND) - Audio Products
Related parts Audio Products:BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-185
Order 'buzzer magnetic 5vdc 16mm pcmnt - AI-185' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-185-ND.
BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R
Order 'buzzer magnetic 5vdc 16mm pcmnt - AI-1622-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1021-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-1223-TWT-5V-R
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-1223-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1019-ND.
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-1622-TWT-12V-R
Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-1622-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1020-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-155
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-155' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-155-ND.
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-195
Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-195' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-195-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-1223-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1018-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-165
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-165' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-165-ND.
BUZZER MAGNETIC 5VDC 13MM SMD - SMI-1324-TW-5V-2-R
Order 'buzzer magnetic 5vdc 13mm smd - SMI-1324-TW-5V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1023-5-ND.
BUZZER MAGNETIC 6V 16MM PC MOUNT - AT-1620-TWT-R
Order 'buzzer magnetic 6v 16mm pc mount - AT-1620-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1100-ND.
BUZZER MAGN 5VDC 2.7KHZ PCB - AI-1027-TWT-5V-R
Order 'buzzer magn 5vdc 2.7khz pcb - AI-1027-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1027-TWT-5V-R-ND.
BUZZER MAGN 5VDC 2.3KHZ PCB - AI-1223-TWT-5V-2-R
Order 'buzzer magn 5vdc 2.3khz pcb - AI-1223-TWT-5V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1223-TWT-5V-2-R-ND.
BUZZER MAGNETIC 5VDC 13MM SMD - SMI-158-2
Order 'buzzer magnetic 5vdc 13mm smd - SMI-158-2' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMI-158-2-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - CEM-1205C
Order 'buzzer magnetic 5vdc 12mm pcmnt - CEM-1205C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1124-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-12V-3-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-12V-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1026-ND.
Send this link via E-Mail
Help With This Screen
