Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics AGRF800S
POLYSWITCH PTC RESET 8A HOLD - AGRF800S - Circuit Protection
| Digi-Key Part Number | AGRF800S-ND |
2000 |
.45600 |
Extended Price
912.00 |
| Manufacturer Part Number | AGRF800S | |||
| Description | POLYSWITCH PTC RESET 8A HOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGRF800S |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 8A |
| Current - Trip (It) | 15A |
| Current - Max | 40A |
| Voltage - Max | 16V |
| Time to Trip | 5.5s |
| R Min/Max | 0.005 ~ 0.011 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGRF800S AGRF800S |
POLYSWITCH PTC RESET 8A HOLD - AGRF800S (AGRF800S-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics AGRF800SPtc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics AGRF800
Order 'polyswitch ptc reset 8a hold - AGRF800' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AGRF800-ND.
Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics AGRF800S
Order 'polyswitch ptc reset 8a hold - AGRF800S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AGRF800S-ND.
Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics AGRF800S-2
Order 'polyswitch ptc reset 8a hold t/r - AGRF800S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AGRF800S-2-ND.
Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics RGEF800-1
Order 'polyswitch ptc reset 8a hold - RGEF800-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RGEF800-1-ND.
Ptc Resettable Fuse Circuit Protection 8A 30V Tyco Electronics RUEF800-1
Order 'polyswitch ptc reset 8a hold - RUEF800-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF800-1-ND.
Ptc Resettable Fuse Circuit Protection 8A 30V Tyco Electronics RUEF800K
Order 'polyswitch ptc reset 8a hold - RUEF800K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF800K-ND.
Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics RHEF800
Order 'polyswitch ptc reset 8a hold - RHEF800' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RHEF800-ND.
Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics AGRF800-2
Order 'polyswitch ptc reset 8a hld t/r - AGRF800-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AGRF800-2-ND.
Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics RGEF800-2
Order 'polyswitch ptc reset 8a hld t/r - RGEF800-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RGEF800-2-ND.
Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics RGEF800K
Order 'polyswitch ptc reset 8a kink - RGEF800K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RGEF800K-ND.
Ptc Resettable Fuse Circuit Protection 8A 30V Tyco Electronics RUEF800-2
Order 'polyswitch ptc reset 8a t/r - RUEF800-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF800-2-ND.
Ptc Resettable Fuse Circuit Protection 8A 30V Tyco Electronics RUEF800K-2
Order 'polyswitch ptc reset 8a kink t/r - RUEF800K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF800K-2-ND.
Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics AHRF800
Order 'polyswitch ptc reset 8.0a hold - AHRF800' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHRF800-ND.
Ptc Resettable Fuse Circuit Protection 4A 30V Tyco Electronics RUEF400K
Order 'polyswitch ptc reset 4a hold - RUEF400K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF400K-ND.
Ptc Resettable Fuse Circuit Protection 50mA 240V Tyco Electronics LVR005K
Order 'polyswitch ptc reset 0.05a hold - LVR005K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number LVR005K-ND.
Options for Ptc Resettable Fuse Circuit Protection 8A 16V Tyco Electronics AGRF800S
Send this link via E-Mail
Help With This Screen
